202828-1506, Mezzanine Connector, BGA-Attach Mounting, Hermaphroditic, 15 ряд(-ов), 404 контакт(-ов)
см. техническую документацию
Описание
This Hermaphroditic Mirror Mezz connector lowers application costs with stackable mating to support data speeds up to 56 Gbps per differential pair for telecommunications, networking and other applications. Self or cross-mating of this hermaphroditic connector enables easy achievement of the desired mated height to meet application requirements - when mated in combinations, a 2.50mm and 5.50mm height connector can achieve three stack heights of 11.00, 8.00 and 5.00mm
• The stitched BGA design offers more cost savings than insert-molded BGA attachments
• The two electrically tuned signal contacts cleanly transmit high-speed signals for maximum signal integrity
• Wider ground pins balance the electrical field and shield the differential pair from surrounding transmission lines
• Robust shrouded housing design encapsulates the pin field, protecting the pins and offering blind-mate guidance to eliminate any possibility of mis-mating
• Intricately designed terminal structure
Технические параметры
Количество рядов | 15ряд(-ов) | |
Количество Контактов | 404контакт(-ов) | |
Линейка Продукции | Mirror Mezz 202828 | |
Материал Контакта | Медный Сплав | |
Монтаж Разъема | Поверхностный Монтаж | |
Покрытие Контакта | Контакты с Покрытием из Золота | |
Тип мезонинного разъема | Hermaphroditic | |
Тип Электрического Разъема | Гибридный | |
Body Orientation | Straight | |
Contact Material | Copper Alloy | |
Contact Plating | Gold Over Nickel | |
Current Rating (Max) | 1/Contact(A) | |
Gender | HDR | |
Housing Color | Black | |
Mounting Style | Surface Mount | |
Number of Contact Rows | 15 | |
Number of Contacts | 404(POS) | |
Operating Temp Range | -55C to 105C | |
Packaging | Tape and Reel | |
Pitch (mm) | 0.9(mm) | |
Product Depth (mm) | 26.1(mm) | |
Product Height (mm) | 4.65(mm) | |
Product Length (mm) | 32(mm) | |
Termination Method | Solder | |
Type | Board to Board | |
Voltage Rating Max | 30VDC/30VAC | |
Brand: | Molex | |
Contact Material: | Copper | |
Contact Plating: | Gold | |
Current Rating: | 1 A | |
Factory Pack Quantity: Factory Pack Quantity: | 150 | |
Flammability Rating: | UL 94 V-0 | |
Housing Material: | Thermoplastic(TP) | |
Manufacturer: | Molex | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Angle: | Vertical | |
Mounting Style: | Mounting Peg | |
Number of Positions: | 404 Position | |
Number of Rows: | 15 Row | |
Packaging: | Reel, Cut Tape | |
Part # Aliases: | 202828150602028281506 | |
Pitch: | 1.5 mm | |
Product Category: | Board to Board & Mezzanine Connectors | |
Product Type: | Board to Board & Mezzanine Connectors | |
Product: | Hermaphroditic Connectors | |
Series: | 202828 | |
Stack Height: | 2.5 mm | |
Subcategory: | Board to Board & Mezzanine Connectors | |
Termination Style: | Solder | |
Tradename: | Mirror Mezz | |
Voltage Rating: | 30 V | |
Вес, г | 3.4 |