202K121-25-0

Фото 1/3 202K121-25-0
Изображения служат только для ознакомления,
см. техническую документацию
2 670 руб.
от 10 шт.2 480 руб.
от 25 шт.2 390 руб.
Добавить в корзину 1 шт. на сумму 2 670 руб.
Номенклатурный номер: 8009288919
Бренд: TE Connectivity

Описание

Moulded parts that provide durable strain relief, protection and an environmental seal when used with an adhesive.

Технические параметры

Adhesive Lined No
Colour Black
Inside Diameter Primary 24mm
Inside Diameter Secondary 24mm
Material Fluid Resistant Elastomer
Maximum Operating Temperature +150°C
Minimum Operating Temperature -75°C
Number of Breakouts 1
Shrunk Diameter Primary 10.4mm
Shrunk Diameter Secondary 5.6mm
Type Straight
Brand: TE Connectivity/Raychem
Factory Pack Quantity: Factory Pack Quantity: 1
Family: 202K1
Features: Without adhesive, straight, with lip
Manufacturer: TE Connectivity
Material: Elastomer
Mounting Method: Cable
Packaging: Bulk
Part # Aliases: 878494-000
Product Category: Heat Shrink Cable Boots & End Caps
Product Type: Heat Shrink Cable Boots & End Caps
Size: 21
Subcategory: Wire & Cable Management
Type: Molded Boot, Circular
Where Used: General Purpose
Вес, г 6

Техническая документация

Datasheet
pdf, 184 КБ
Datasheet
pdf, 116 КБ
Datasheet 202K232-25-0
pdf, 144 КБ