206151-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 850 руб.
от 10 шт. —
2 380 руб.
от 25 шт. —
2 110 руб.
Добавить в корзину 1 шт.
на сумму 2 850 руб.
Описание
From TE Connectivity, this Series 1 Two Piece receptacle comes as panel mount or cable mount, with a multiple contact configurations and male and female variants available.
Технические параметры
Brand: | TE Connectivity |
Diameter: | 36.53 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Lead Free Solder Processes: | Not relevant for lead free process |
Manufacturer: | TE Connectivity |
Mounting Angle: | Straight |
Mounting Type: | Flange with Mounting Holes |
Number of Positions: | 37 Position |
Product Category: | Standard Circular Connector |
Product Type: | Standard Circular Connector |
Product: | Housings |
Shell Style: | Plug |
Subcategory: | Circular Connectors |
Thread Size: | 1 3/8-18 |
Tradename: | CPC Series 1 |
Body Orientation | Straight |
Connector Size | Standard |
Contact Gender | Male |
Mounting Type | Panel Mount |
Number of Contacts | 37 |
Plug/Socket | Socket |
Series | CPC Series 1 |
Shell Size | 23 |
Termination Method | Crimp |