207843-0002, Pin Header, Power, 2.5 мм, 1 ряд(-ов), 2 контакт(-ов), Through Hole Straight, L1NK 250 207843
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
Мин. кол-во для заказа 16 шт.
от 50 шт. —
124 руб.
Добавить в корзину 16 шт.
на сумму 2 720 руб.
Описание
Разъемы\Штыревые Разъемы
KK Plus 250 Connector SystemMolex KK Plus 250 (Link 250) Connector System prevents mismating with a unique keying design and features a clear audible click for connection assurance. The connectors are a single-row, wire-to-board system that offers a 2.5mm pitch, a current rating of 6.5A, and design options for flexible and efficient assembly. The TPA design provides security for the terminals inside the receptacle, preventing failure in end products by reducing terminal back-out. The headers offer a complete direct drop-in replacement on the PCB to JST VH and provide both a V0/GW combination material. This provides fewer items on a bill of materials (BOM) and allows for OEMs to design products on a global scale to meet European Electrical standards.
Технические параметры
Количество Контактов | 2контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Линейка Продукции | L1NK 250 207843 |
Материал Контакта | Латунь |
Покрытие Контакта | Контакты с Покрытием из Олова |
Системы разъемов | Power |
Тип Оконцовки Контакта | Through Hole Straight |
Шаг Контактов | 2.5мм |
Application: | Wire-to-Board, Power |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 6.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 280 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Tray |
Part # Aliases: | 207843000202078430002 |
Pitch: | 2.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 207843 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.45 mm |
Termination Style: | Solder Pin |
Tradename: | L1NK 250 |
Type: | Shrouded |
Voltage Rating: | 250 VAC/DC |
Вес, г | 321 |