21350100305020
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 8-10 недель
3 840 руб.
от 10 шт. —
3 370 руб.
Добавить в корзину 1 шт.
на сумму 3 840 руб.
Альтернативные предложения2
Описание
M12 A-Coded Overmolded Sensor/Actuator Cables
HARTING M12 A-Coded Overmolded Sensor/Actuator Cables are available in three- to five-position pin counts and are ideal for industrial cabling. The M12 A-coded cable assemblies feature a 0.5m to 10m cable length range and a machined, anti-rotation coupling nut guarantees secure locking with the receptacle. All system cables are available in unshielded and shielded versions.
HARTING M12 A-Coded Overmolded Sensor/Actuator Cables are available in three- to five-position pin counts and are ideal for industrial cabling. The M12 A-coded cable assemblies feature a 0.5m to 10m cable length range and a machined, anti-rotation coupling nut guarantees secure locking with the receptacle. All system cables are available in unshielded and shielded versions.
Технические параметры
Brand: | HARTING |
Cable Length: | 2 m |
Coding: | A Coded |
Connector End A Pin Count: | 3 Position |
Connector End A: | M12 |
Connector End B: | No Connector |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Gender: | Male |
Jacket Color: | Yellow |
Jacket Material: | Polyurethane(PUR) |
Manufacturer: | HARTING |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Subcategory: | Cable Assemblies |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.