214781-E, Power to the Board POWER TAP EPSVA KS GDM3 EE 10 3,8

214781-E, Power to the Board POWER TAP EPSVA KS GDM3 EE 10 3,8
Изображения служат только для ознакомления,
см. техническую документацию
2188 шт., срок 7-9 недель
840 руб.
от 10 шт.720 руб.
от 100 шт.559 руб.
от 250 шт.487.48 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Номенклатурный номер: 8004785838
Артикул: 214781-E

Описание

Connectors\Power Connectors\Power to the Board
Automotive & Transportation Solutions

TE Connectivity's ERNI Connectors Automotive and Transportation Solutions offer a broad range of automotive connectors for different vehicle applications and comprehensive services for transport vehicles. The automotive connectors provide several advantages such as high security, less space requirement, high-temperature resistance, and high current-level transmission. The connectors in transportation also have several advantages such as secure connections, high resistance, and a high degree of flexibility.

Технические параметры

Brand: TE Connectivity/ERNI
Current Rating: 40 A
Factory Pack Quantity: Factory Pack Quantity: 5000
Manufacturer: TE Connectivity
Mounting Style: Through Hole
Number of Positions: 10 Position
Part # Aliases: 214781
Pitch: 2.54 mm
Product Category: Power to the Board
Product Type: Power to the Board
Series: Power Tap
Subcategory: Power Connectors
Termination Style: Press Fit

Техническая документация

Datasheet
pdf, 42 КБ
Datasheet
pdf, 44 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.