2177610-3, Прямоугольный контакт питания, Серия MCON, Контакты с Покрытием из Серебра, Бронза, Штырь, Обжим

2177610-3, Прямоугольный контакт питания, Серия MCON, Контакты с Покрытием из Серебра, Бронза, Штырь, Обжим
Изображения служат только для ознакомления,
см. техническую документацию
24 руб.
Мин. кол-во для заказа 110 шт.
Кратность заказа 10 шт.
Добавить в корзину 110 шт. на сумму 2 640 руб.
Номенклатурный номер: 8183176041
Артикул: 2177610-3
Бренд: TE Connectivity

Описание

SUPERSEAL pro Sealed Connectors

TE Connectivity's SUPERSEAL pro Sealed Connectors are available with 2-, 3-, and 4-positions and are easy to mate and unmate, creating an efficient, reliable, user-friendly solution. The lightweight components utilize a terminal position assurance (TPA) pre-lock and enhanced front seal design. This eliminates the need for additional assembly because the TPA and housing are assembled together in one part number. The sealed components achieve high protection levels of IP67 / IP68 / IP6K9K (with backshell). An enhanced front seal remains in place during mating and unmating. These connectors use MCON 1.2 SWS terminals, which offer a 17A current carrying capacity and vibration resistance, in line with USCAR V2 standards. Ideal markets for TE SUPERSEAL pro sealed connectors are ideal for numerous environments, including industrial, light-duty and heavy-duty trucks, buses, and two-wheelers. Suitable applications include actuators, wire-to-wire sensors, lights, gauges, switches, and solenoids.

Технические параметры

Brand: TE Connectivity/AMP
Contact Type: Tab
Description/Function: MCON Interconnection System, Automotive Terminals
Factory Pack Quantity: Factory Pack Quantity: 6000
Manufacturer: TE Connectivity
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Packaging: Reel
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Terminals
Subcategory: Automotive Connectors
Termination Style: Crimp
Type: Quick Connect
Wire Gauge Range: 15 AWG to 17 AWG
Вес, г 0.28

Техническая документация

Datasheet
pdf, 462 КБ