02215000, Euromas Series Light Grey Polycarbonate Enclosure, IP66, IK07, Light Grey Lid, 120 x 80 x 55mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
54 шт., срок 7 недель
9 780 руб.
от 15 шт. —
7 190 руб.
Добавить в корзину 1 шт.
на сумму 9 780 руб.
Альтернативные предложения1
Описание
Enclosures & Server Racks\Enclosures\General Purpose Enclosures
Introducing a range of polycarbonate enclosures from Bopla. The Euromas range is an excellent choice to house electronic and electrical components, made of polycarbonate and presented in a light grey colour (RAL7035).
Технические параметры
Body Material | Polycarbonate |
Colour | Light Grey |
External Dimensions | 120x80x55mm |
External Width | 80 mm |
Flanged | No |
Gasket Material | Polychloroprene |
IK Rating | IK07 |
IP Rating | IP66 |
Lid Colour | Light Grey |
RAL Code | RAL 7035 |
Range | Euromas |
Series | Euromas |
Shielded | No |
Weight | 158g |
Area (L x W) | 14.9inВІ (96cmВІ) |
Color | Gray |
Container Type | Box |
Design | Cover Included |
ECCN | EAR99 |
Features | Watertight |
Height | 2.165"" (55.00mm) |
HTSUS | 3923.10.9000 |
Material | Plastic, Polycarbonate |
Material Flammability Rating | UL94 V-2 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Ratings | IP66, NEMA 4X, UL-508 |
RoHS Status | ROHS3 Compliant |
Shipping Info | Shipped from Digi-Key |
Size / Dimension | 4.724"" L x 3.150"" W (120.00mm x 80.00mm) |
Brand: | Phoenix Mecano |
Cover Color: | Gray(Light Gray) |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-2 |
Housing Color: | Gray(Light Gray) |
IP Rating: | IP66 |
Manufacturer: | Phoenix Mecano |
Material: | Polycarbonate(PC) |
Product Category: | Enclosures for Industrial Automation |
Product Type: | Enclosures for Industrial Automation |
Product: | Enclosures |
Series: | Euromas ABS/PC/F05 |
Subcategory: | Enclosures, Racks and Boxes |
Tradename: | Bopla |
Type: | Industrial |
Вес, г | 178 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.