23K256-I/P, SRAM, 32 Кбит, 32К x 8бит, 2.7В до 3.6В, DIP, 8 вывод(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
340 руб.
Мин. кол-во для заказа 8 шт.
от 25 шт. —
330 руб.
от 100 шт. —
310 руб.
Добавить в корзину 8 шт.
на сумму 2 720 руб.
Описание
Описание Микросхема SRAM SPI 3,3В 32кх8 20мГц DIP8 Характеристики
Категория | Микросхема |
Тип | памяти |
Вид | SRAM |
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.32.00.41 |
Chip Density (bit) | 256K |
Number of Words | 32K |
Number of Bits/Word (bit) | 8 |
Data Rate Architecture | SDR |
Address Bus Width (bit) | 16 |
Number of Ports | 1 |
Timing Type | Synchronous |
Max. Access Time (ns) | 25 |
Maximum Clock Rate (MHz) | 20 |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Operating Current (mA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Standard Package Name | DIP |
Pin Count | 8 |
Supplier Package | PDIP |
Mounting | Through Hole |
Package Height | 3.3 |
Package Length | 9.27 |
Package Width | 6.35 |
PCB changed | 8 |
Lead Shape | Through Hole |
Base Product Number | 23K256 -> |
Clock Frequency | 20MHz |
ECCN | EAR99 |
HTSUS | 8542.32.0041 |
Memory Format | SRAM |
Memory Interface | SPI |
Memory Size | 256Kb (32K x 8) |
Memory Type | Volatile |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-PDIP |
Technology | SRAM |
Voltage - Supply | 2.7V ~ 3.6V |
Address Bus Width | 16bit |
Automotive Standard | AEC-Q100 |
Low Power | Yes |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 25ns |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Number of Bits per Word | 8bit |
Organisation | 32768x8 bit |
Package Type | PDIP |
Width | 6.35mm |
Access Time: | 25 ns |
Brand: | Microchip Technology |
Data Rate: | SDR |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Interface Type: | SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 256 kbit |
Memory Type: | SDR |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Ports: | 1 |
Organization: | 32 k x 8 |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | SRAM |
Product Type: | SRAM |
Series: | 23K256 |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 10 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Type: | Synchronous |
Вес, г | 0.833 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем