2411-001-2405, AutomobIle Connectors
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
640 руб.
от 10 шт. —
450 руб.
от 30 шт. —
407 руб.
Добавить в корзину 1 шт.
на сумму 640 руб.
Описание
HD Harsh Environment Connectors
TE Connectivity's (TE) DEUTSCH HD harsh environment connectors are a rugged and reliable connector system that performs in harsh environments. TE's HD10 series is a dependable solution used to eliminate problems like assembly and maintenance time and is primarily used for diagnostic connectors. The HD30 and HDP20 series connectors are heavy-duty, environmentally sealed, multi-pin circular connectors designed for the truck, bus, and off-highway industry. Available in metal or thermoplastic housings, HD connectors offer multiple pin configurations that accept contact sizes 4 through 20.
TE Connectivity's (TE) DEUTSCH HD harsh environment connectors are a rugged and reliable connector system that performs in harsh environments. TE's HD10 series is a dependable solution used to eliminate problems like assembly and maintenance time and is primarily used for diagnostic connectors. The HD30 and HDP20 series connectors are heavy-duty, environmentally sealed, multi-pin circular connectors designed for the truck, bus, and off-highway industry. Available in metal or thermoplastic housings, HD connectors offer multiple pin configurations that accept contact sizes 4 through 20.
Технические параметры
Тип | Панельная гайка |
Производитель | Deutsch |
Для использования с | Разъем серии HDP20 |
Габаритная длина | 47.63мм |
Серия | HDP30 |
Материал | Металл |
Accessory Type: | Panel Nut |
Brand: | TE Connectivity/DEUTSCH |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | TE Connectivity |
Material: | Plastic |
Packaging: | Bulk |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Accessories |
Series: | HDP20 |
Subcategory: | Automotive Connectors |
Tradename: | HD |
Вес, г | 25 |
Техническая документация
Datasheet
pdf, 133 КБ