2455R 82-714 F90C, Bi-Metallic Thermostat, Opens at +75°C, Closes at +90°C, +150°C Max, NO, Automatic Reset, Bracket Mount

Фото 1/4 2455R 82-714 F90C, Bi-Metallic Thermostat, Opens at +75°C, Closes at +90°C, +150°C Max, NO, Automatic Reset, Bracket Mount
Изображения служат только для ознакомления,
см. техническую документацию
10 260 руб.
Добавить в корзину 1 шт. на сумму 10 260 руб.
Номенклатурный номер: 8000003049
Артикул: 2455R 82-714 F90C

Описание

Switches\Micro Switches & Detector Switches\Thermostatic Switches

Bi-Metallic Thermostat, Opens at +75°C, Closes at +90°C, +150°C Max, NO, Automatic Reset, Bracket Mount

Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.

Технические параметры

Closing Temperature +90°C
Contact Rating 15A
Contact Voltage Rating 240V ac
Maximum Temperature +150°C
Minimum Temperature 0°C
Mounting Type Bracket Mount
Opening Temperature +75°C
Reset Type Automatic
Switch Configuration NO
Terminal Type Quick Connect
Thermostat Type Bi-Metallic
Вес, г 6

Техническая документация