24LC01B/P

Фото 1/2 24LC01B/P
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.160 руб.
от 10 шт.128 руб.
от 60 шт.108.25 руб.
Добавить в корзину 2 шт. на сумму 440 руб.
Номенклатурный номер: 8004329784

Описание

Электроэлемент
SERIAL EEPROM, 1KBIT, 400KHZ, DIP-8, IC Interface Type:I2C, Memory Size:1Kbit, EEPROM Memory Configuration:128 x 8bit, Clock Frequency:400kHz, Memory Case Style:DIP, No. of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage , RoHS Compliant: Yes

Технические параметры

Package Type TUBE
Part No 24LC01B/P
RoHS Yes
Supplier Microchip Technology
Supplier Standard Pack 60
Access Time 3500ns
Base Product Number 24LC01 ->
Clock Frequency 400kHz
ECCN EAR99
HTSUS 8542.32.0051
Memory Format EEPROM
Memory Interface IВІC
Memory Size 1Kb (128 x 8)
Memory Type Non-Volatile
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature 0В°C ~ 70В°C (TA)
Package Tube
Package / Case 8-DIP (0.300"", 7.62mm)
PCN Packaging http://www.microchip.com/mymicrochip/NotificationD
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 8-PDIP
Technology EEPROM
Voltage - Supply 2.5V ~ 5.5V
Write Cycle Time - Word, Page 5ms
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.32.00.51
Chip Density (bit) 1K
Organization 128x8
Programmability Yes
Data Retention (Year) 200(Min)
Max. Access Time (ns) 900
Maximum Operating Frequency (MHz) 0.4
Process Technology CMOS
Interface Type Serial-2Wire
Minimum Operating Supply Voltage (V) 2.5
Typical Operating Supply Voltage (V) 3.3|5
Maximum Operating Supply Voltage (V) 5.5
Programming Voltage (V) 2.5 to 5.5
Operating Current (mA) 3
Minimum Operating Temperature (°C) 0
Maximum Operating Temperature (°C) 70
Supplier Temperature Grade Commercial
Hardware Data Protection Yes
Packaging Tube
Number of Bits per Word (bit) 8
Standard Package Name DIP
Pin Count 8
Supplier Package PDIP
Mounting Through Hole
Package Height 3.3
Package Length 9.27
Package Width 6.35
PCB changed 8
Lead Shape Through Hole
Вес, г 0.907

Техническая документация

Datasheet
pdf, 989 КБ
Datasheet
pdf, 946 КБ
Datasheet 24LC01B/02B
pdf, 447 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем