24LC1026-I/P, EEPROM, AEC-Q100, 1 Мбит, 128К x 8бит, Serial I2C (2-Wire), 400 кГц, DIP, 8 вывод(-ов)
см. техническую документацию
Описание
The 24LC1026-I/P is a 1024kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) capable of operation across a broad voltage range 1.7 to 5.5V. It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device has both byte write and page write capability of up to 128 bytes of data. This device is capable of both random and sequential reads. Reads may be sequential within address boundaries 0000h to FFFFh and 10000h to 1FFFFh. Functional address lines allow up to four devices on the same data bus. This allows for up to 4Mb total system EEPROM memory.
• Low-power CMOS technology
• 2-wire serial interface (I²C™ compatible)
• Cascadable up to four devices
• Schmitt trigger inputs for noise suppression
• Output slope control to eliminate ground bounce
• 100 and 400kHz Clock compatibility
• Page write time 3ms typical
• Self-timed erase/write cycle
• 128byte Page write buffer
• Hardware write-protect
• ESD protection >4000V
• More than 1million erase/write cycles
• Data retention >200 years
Технические параметры
Количество Выводов | 8вывод(-ов) |
Конфигурация Памяти EEPROM | 128К x 8бит |
Линейка Продукции | 1Mbit I2C Serial EEPROM |
Максимальная Рабочая Температура | 85 C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 2.5В |
Размер Памяти | 1Мбит |
Стиль Корпуса Микросхемы Памяти | DIP |
Тактовая Частота | 400кГц |
Тип Интерфейса ИС | Последовательный I2C |
Тип интерфейса памяти | Serial I2C(2-Wire) |
Automotive | No |
Chip Density (bit) | 1M |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Interface Type | Serial-I2C |
Lead Shape | Through Hole |
Max. Access Time (ns) | 900 |
Maximum Operating Frequency (MHz) | 0.4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Operating Current (mA) | 5 |
Organization | 128Kx8 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Programmability | Yes |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5|3.3 |
Data Retention | 200yr |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 400ns |
Memory Size | 1024kbit |
Minimum Operating Supply Voltage | 2.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of Bits per Word | 8bit |
Number of Words | 128K |
Organisation | 128x8 bit |
Package Type | PDIP |
Programming Voltage | 2.5 → 5.5V |
Access Time: | 900 ns |
Brand: | Microchip Technology |
Data Retention: | 200 Year |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 Mbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Voltage: | 2.5 V to 5.5 V |
Organization: | 128 k x 8 |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | EEPROM |
Product Type: | EEPROM |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 5 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Вес, г | 0.83 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем