24LC16BHT-I/OT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
340 руб.
от 2 шт. —
250 руб.
от 5 шт. —
192 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Описание
Электроэлемент
EEPROM, 16KBIT, I2C, 400KHZ, SOT-23-5; Memory Size:16Kbit; EEPROM Memory Configuration:8 BLK (256 x 8bit); Memory Interface Type:Serial I2C (2-Wire); Clock Frequency:400kHz; Memory Case Style:SOT-23; No. of Pins:5Pins; S
Технические параметры
Access Time | 900 ns |
Brand | Microchip Technology |
Data Retention | 200 Year |
Factory Pack Quantity | 3000 |
Height | 1.3 mm(Max) |
Interface Type | Serial, 2-Wire, I2C |
Length | 3.1 mm(Max) |
Manufacturer | Microchip |
Maximum Clock Frequency | 400 kHz |
Maximum Operating Temperature | +85 C |
Memory Size | 16 kbit |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 3 mA |
Operating Supply Voltage | 2.5 V to 5.5 V |
Organization | 2 k x 8 |
Package / Case | SOT-23-5 |
Packaging | Cut Tape |
Product Category | EEPROM |
Programming Voltage | 2.5 V to 5.5 V |
RoHS | Details |
Supply Current - Max | 3 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.5 V |
Unit Weight | 0.000222 oz |
Width | 1.8 mm(Max) |
Automotive Standard | AEC-Q100 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Random Access Time | 900ns |
Minimum Operating Supply Voltage | 2.5 V |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 256 |
Organisation | 256x8 bit |
Package Type | SOT-23 |
Pin Count | 5 |
Automotive | No |
Chip Density (bit) | 16K |
Data Retention (Year) | 200(Min) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Hardware Data Protection | Yes |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 900 |
Maximum Operating Frequency (MHz) | 0.4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Current (mA) | 3 |
Part Status | Active |
PCB changed | 5 |
PPAP | No |
Programmability | Yes |
Programming Voltage (V) | 2.5 to 5.5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
Вес, г | 0.033 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 434 КБ
Datasheet 24LC16BT-I/OT
pdf, 294 КБ
Документация
pdf, 470 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем