24LC32A/SN, EEPROM, AEC-Q100, 32 Кбит, 4К x 8бит, Serial I2C (2-Wire), 400 кГц, SOIC, 8 вывод(-ов)
см. техническую документацию
Описание
The 24LC32A/SN is a 32kB I²C serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized as a single block of 4K x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1mA and 1mA, respectively. It has been developed for advanced, low-power applications such as personal communications or data acquisition. The 24XX32A also has a page write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 256kB address space.
• Single supply with operation down to 2.5V
• Low-power CMOS technology
• 2-wire serial interface (I²C™ compatible)
• Schmitt trigger inputs for noise suppression
• Output slope control to eliminate ground bounce
• 100 and 400kHz Clock compatibility
• Page write time 5ms maximum
• Self-timed erase/write cycle
• 32-byte page write buffer
• Hardware write-protect
• ESD protection >4000V
• More than 1million erase/write cycles
• Data retention >200 years
Технические параметры
Количество Выводов | 8вывод(-ов) |
Конфигурация Памяти EEPROM | 4К x 8бит |
Линейка Продукции | 32Kbit I2C Serial EEPROM |
Максимальная Рабочая Температура | 70 C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | 0 C |
Минимальное Напряжение Питания | 2.5В |
Размер Памяти | 32Кбит |
Стиль Корпуса Микросхемы Памяти | SOIC |
Тактовая Частота | 400кГц |
Тип Интерфейса ИС | I2C |
Тип интерфейса памяти | Serial I2C(2-Wire) |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.32.00.51 |
Chip Density (bit) | 32K |
Organization | 4Kx8 |
Programmability | Yes |
Data Retention (Year) | 200(Min) |
Max. Access Time (ns) | 900 |
Maximum Operating Frequency (MHz) | 0.4 |
Interface Type | Serial-I2C |
Minimum Operating Supply Voltage (V) | 2.5 |
Typical Operating Supply Voltage (V) | 5|3.3 |
Maximum Operating Supply Voltage (V) | 6 |
Programming Voltage (V) | 2.5 to 6 |
Operating Current (mA) | 3 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Hardware Data Protection | Yes |
Packaging | Tube |
Standard Package Name | SOP |
Pin Count | 8 |
Supplier Package | SOIC N |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Length | 4.9 |
Package Width | 3.9 |
PCB changed | 8 |
Lead Shape | Gull-wing |
Data Retention | >200yr |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +70 °C |
Maximum Random Access Time | 900ns |
Memory Size | 32kbit |
Minimum Operating Supply Voltage | 2.5 V |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 4 |
Organisation | 4k x 8 bit |
Package Type | SOIC |
Programming Voltage | 2.5 → 5.5V |
Part No | 24LC32A/SN |
RoHS | Yes |
Supplier | Microchip Technology |
Supplier Standard Pack | 100 |
Вес, г | 0.15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем