262112, Разъем

262112, Разъем
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 5 шт.450 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 9000516446
Артикул: 262112
Бренд: Amphenol

Описание

Micro-Miniature Coaxial Connectors
Amphenol RF Micro-Miniature Coaxial Connectors (MMCX) (MicroMate™) is a micro-miniature connector series with a snap-lock mechanism, allowing for 360° rotation. The MMCX connectors are available in straight and right-angle plugs and printed circuit board connectors. This 6GHz and 50Ω interconnect system is available in surface-mount, edge-card, and cable connectors. Typical applications include antennas, telecom, instrumentation, and broadband.

Технические параметры

Body Finish: Gold
Body Material: Brass
Brand: Amphenol RF
Cable Type: RG-405/U, 0.086 Semi-Rigid
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Push On
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: Amphenol
Mating Cycles: 500
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Packaging: Bulk
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: MMCX
Series: MMCX
Subcategory: RF Interconnects
Termination Style: Solder
Вес, г 0.5

Техническая документация

Datasheet
pdf, 59 КБ