2865340, 1 Channel Galvanic Barrier, Repeater power supply, Current Input, Current Output, ATEX

Фото 1/6 2865340, 1 Channel Galvanic Barrier, Repeater power supply, Current Input, Current Output, ATEX
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
76 450 руб.
Добавить в корзину 1 шт. на сумму 76 450 руб.
Альтернативные предложения2
Номенклатурный номер: 8780385993
Артикул: 2865340
Бренд: Phoenix Contact

Описание

Relays & Signal Conditioning\Signal Conditioners & Isolators\Zener & Galvanic Barriers
Phoenix Contact brings you a brilliant Ex I repeater power supply and input signal conditioner. This signal conditioner has an integrity rating of SIL 2 (safety integrity level), official zone 2 installation support and bidirectional HART transmission.

Технические параметры

Barrier Type Galvanic Barrier
Hazardous Area Certification ATEX
Input Signal Type Current
Maximum Current 93mA
Maximum Operating Temperature +60°C
Maximum Voltage 125 V dc, 253V ac
Minimum Operating Temperature -20°C
Module Type Repeater power supply
Number of Channels 1
Operating Temperature Range -20 →+60°C
Output Signal Type Current
Safety Current Maximum 93mA
Safety Current Resistance 600Ω
Safety Voltage Maximum 125 V dc, 253 V ac
Series MACX MCR-EX-SL-RPSSI
Supply Voltage 19.2 → 30V dc
Brand: Phoenix Contact
Color: Gray
Connection Method: Screw
Current Rating: 93 mA
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Polyamide(PA)
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Mounting Style: DIN Rail
Part # Aliases: MACX_MCR-EX-SL-RPSSI-I MACXMCREXSLRPSSII
Product Category: Terminal Block Interface Modules
Product Type: Terminal Block Interface Modules
Product: Signal Conditioners/Converters
REACH - SVHC: Details
Series: MACX-MCR
Subcategory: Terminal Blocks
Termination Style: Screw
Tradename: INTERFACE Ex
Type: Repeater Power Supply
Voltage Rating: 24 VDC
Wire Gauge Max: 14 AWG
Wire Gauge Min: 24 AWG
Wire Gauge Range: 24 AWG to 14 AWG
Вес, г 138.4

Техническая документация

2865340
pdf, 434 КБ
Datasheet
pdf, 427 КБ
Datasheet
pdf, 1357 КБ
Datasheet
pdf, 877 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.