2866475, TRIO-PS/1AC/12DC/5 Switched Mode DIN Rail Power Supply, 85 264V ac ac Input, 12V dc dc Output
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
49 960 руб.
Добавить в корзину 1 шт.
на сумму 49 960 руб.
Альтернативные предложения1
Описание
Power Supplies & Transformers\Power Supplies\DIN Rail Power Supplies
The range of Trio, single phase power supplies from Phoenix Contact have been designed for DIN rail mounting and are suitable for worldwide applications that have a range of input voltages.
Технические параметры
Выходное напряжение, В | 12 | |
Выходной ток, А | 5 | |
Мощность, Вт | 60 | |
Серия | TRIO-PS/1AC/12DC/5 | |
AC or DC Input Voltage | ac | |
AC or DC Output Voltage | dc | |
Efficiency | >83% | |
Electrical Phase | 1 | |
Input Voltage | 85 → 264V ac | |
Load Regulation | ±1% | |
Maximum Temperature | +70°C | |
Minimum Temperature | -25°C | |
Mounting Type | DIN Rail Mount | |
MTBF | 500000h | |
Number of Outputs | 1 | |
Ripple And Noise | 20mV Pk-Pk | |
Type | Switch Mode | |
Width | 32mm | |
Applications | ITE (Commercial) | |
Approval Agency | cULus, cURus, UL | |
Current - Output (Max) | 5A | |
ECCN | EAR99 | |
Features | IP20, Universal Input | |
HTSUS | 8504.40.6018 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Operating Temperature | -25В°C ~ 70В°C | |
Package | Box | |
Power (Watts) | 60W | |
RoHS Status | RoHS Compliant | |
Series | TRIO -> | |
Size / Dimension | 4.53"" L x 1.26"" W x 5.12"" H (115.0mm x 32.0mm x | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Isolation | 4kV | |
Voltage - Output 1 | 12V | |
Brand: | Phoenix Contact | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 100 VAC to 240 VAC | |
IP Rating: | IP20 | |
Isolation Voltage: | 4 kV | |
Manufacturer: | Phoenix Contact | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Output Current-Channel 1: | 5 A | |
Output Power: | 60 W | |
Output Voltage-Channel 1: | 12 VDC | |
Part # Aliases: | TRIO-PS/__1AC/12DC/_5 TRIOPS1AC12DC5 | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
REACH - SVHC: | Details | |
Series: | TRIO-PS | |
Subcategory: | AC-DC Power Supply | |
Tradename: | TRIO POWER | |
Factory Pack Quantity | 1 | |
Industry | Industrial | |
Input Type | 1-Phase/Single Phase | |
IP Rating | IP20 | |
Isolation Voltage | 4 kV | |
Maximum Operating Temperature | +70 C | |
Minimum Operating Temperature | -25 C | |
Mounting Style | DIN Rail Mount | |
Open Frame-Enclosed | Enclosed | |
Output Current-Channel 1 | 5 A | |
Output Power | 60 W | |
Output Voltage-Channel 1 | 12 VDC | |
Product | Switching Supplies | |
Tradename | TRIO POWER | |
Вес, г | 644 |
Техническая документация
Datasheet
pdf, 87 КБ
Datasheet
pdf, 54 КБ
Datasheet
pdf, 315 КБ
Datasheet
pdf, 316 КБ
Datasheet 2866475
pdf, 123 КБ
Datasheet 2903159
pdf, 3913 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.