2868538, STEP-PS/1AC/12DC/1 Switched Mode DIN Rail Power Supply, 85 264V ac ac Input, 12V dc dc Output
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 720 руб.
от 15 шт. —
16 390 руб.
Добавить в корзину 1 шт.
на сумму 20 720 руб.
Альтернативные предложения2
Описание
Power Supplies & Transformers\Power Supplies\DIN Rail Power Supplies
The single-phase STEP POWER generation of compact power supply units from Phoenix Contact have a high degree of efficiency and the low standby losses make for high power efficiency.
Технические параметры
Выходное напряжение, В | 12 | |
Выходной ток, А | 1 | |
Мощность, Вт | 12 | |
Серия | STEP-PS/1AC/12DC/1 | |
AC or DC Input Voltage | ac | |
AC or DC Output Voltage | dc | |
Efficiency | >83% | |
Electrical Phase | 1 | |
Input Voltage | 85 → 264V ac | |
Load Regulation | ±1% | |
Maximum Temperature | +70°C | |
Minimum Temperature | -25°C | |
Mounting Type | DIN Rail Mount | |
MTBF | 500000h | |
Number of Outputs | 1 | |
Ripple And Noise | 20mV Pk-Pk | |
Type | Switch Mode | |
Width | 18mm | |
Brand: | Phoenix Contact | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 85 VAC to 264 VAC, 95 VDC to 250 VDC | |
IP Rating: | IP20 | |
Isolation Voltage: | 4 kV | |
Manufacturer: | Phoenix Contact | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Operating Temperature Range: | -25 C to+70 C | |
Part # Aliases: | STEP-PS/_1AC/12DC/1 STEPPS1AC12DC1 | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Subcategory: | AC-DC Power Supply | |
Tradename: | STEP POWER | |
Factory Pack Quantity | 1 | |
Industry | Industrial | |
Input Type | 1-Phase/Single Phase | |
IP Rating | IP20 | |
Isolation Voltage | 4 kV | |
Maximum Operating Temperature | +70 C | |
Minimum Operating Temperature | -25 C | |
Mounting Style | DIN Rail Mount | |
Open Frame-Enclosed | Enclosed | |
Output Current-Channel 1 | 1 A | |
Output Power | 3.2 W | |
Output Voltage-Channel 1 | 12 VDC | |
Product | Switching Supplies | |
Series | STEP-PS | |
Tradename | STEP POWER | |
Вес, г | 92 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.