3-102-850, AC Power Entry Modules DD14 Connector Filter C14 6A STD

Фото 1/3 3-102-850, AC Power Entry Modules DD14 Connector Filter C14 6A STD
Изображения служат только для ознакомления,
см. техническую документацию
170 шт., срок 7-9 недель
8 050 руб.
от 50 шт.6 480 руб.
Добавить в корзину 1 шт. на сумму 8 050 руб.
Номенклатурный номер: 8004716441
Артикул: 3-102-850
Бренд: Schurter

Описание

Connectors\Power Connectors\AC Power Entry Modules
DD14 Power Entry Modules with Double Stage Filter
Schurter DD14 Power Entry Modules with Double Stage Filter feature an ultra-compact design ideal for low-profile applications and an aluminum case that provides good shielding. Schurter DD14 Power Entry Modules are ideal for applications with high transient loads and are suitable for equipment to standard IEC/UL 60950 as well as medical equipment to standard IEC/UL 60601-1.

Технические параметры

Brand: Schurter
Connector Type: IEC-320 C-14
Current Rating: 6 A
Factory Pack Quantity: Factory Pack Quantity: 10
Filter Type: Dual-Stage Filter
Filtered: Filtered
Flammability Rating: UL 94 V-0
Fused: Yes
Housing Material: Thermoplastic(TP)
Manufacturer: Schurter
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Subcategory: Power Entry
Switch Function: Switched
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Current Rating 6A
Mounting Type Screw Mount
Series DD14
Voltage Rating 250 V ac
Вес, г 128

Техническая документация

Datasheet
pdf, 852 КБ
Datasheet
pdf, 861 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.