3-1609037-2, Фильтр ЛЭП, монтаж на каркас, Medical, 250 В AC, 20 А, 1 Фаза, 1 Stage, Chassis Mount

Фото 1/7 3-1609037-2, Фильтр ЛЭП, монтаж на каркас, Medical, 250 В AC, 20 А, 1 Фаза, 1 Stage, Chassis Mount
Изображения служат только для ознакомления,
см. техническую документацию
16 770 руб.
от 5 шт.15 470 руб.
от 10 шт.13 750 руб.
Добавить в корзину 1 шт. на сумму 16 770 руб.
Номенклатурный номер: 8572640600
Артикул: 3-1609037-2
Бренд: TE Connectivity

Описание

Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries.

Технические параметры

Approvals: UL, CSA, VDE
Brand: TE Connectivity
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 12
Filter Type: 1-Phase EMI/EMC Filter
Leakage Current: 0.002 mA, 0.005 mA
Manufacturer: TE Connectivity
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz, 60 Hz
Product Category: Power Line Filters
Product Type: Power Line Filters
Subcategory: Power Condition
Termination Style: Screw
Voltage Rating: 250 VAC
Capacitance 740nF
Inductance 4.55 mH
Leakage Current 0.005 mA
Maximum Current Rating 20A
Maximum Operating Temperature +40°C
Maximum Voltage Rating 250 V ac
Minimum Operating Temperature -40°C
Mounting Type Flange Mount
Number of Phases 1
Operating Frequency 50 → 60Hz
Resistance 470kΩ
Series BCF
Standards Met UL 1283
Termination Style Fast-On
Part # Aliases: 3-1609037-2
Series: HZ
Number of Stages Single Stage
Вес, г 400

Техническая документация

Datasheet
pdf, 12091 КБ
Datasheet
pdf, 307 КБ
Datasheet
pdf, 49 КБ
Datasheet
pdf, 429 КБ
Чертеж
pdf, 246 КБ
Чертеж
pdf, 49 КБ