300810, Static Shielding Bag 203mm(W)x 254mm(L)

Фото 1/7 300810, Static Shielding Bag 203mm(W)x 254mm(L)
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 6 недель
19 350 руб.
Добавить в корзину 1 шт. на сумму 19 350 руб.
Альтернативные предложения2
Номенклатурный номер: 8000385858
Артикул: 300810
Бренд: SCS

Описание

ESD Control, Cleanroom & PCB Prototyping\ESD Control & Clean Room\Anti Static Packaging
The SCS shield bag is made of metal-in film laminates and electrostatic discharge items. It has two closure types zip top and open top.

Технические параметры

Closure Type Zipper
Colour Clear
Complies with EN 61340-5-1 Yes
Conductive No
Dissipative Yes
Packaging Type Static Shielding Bag
Quantity Per Package 100
Static Shielding Yes
Tensile Strength 31.72mPa
Thickness 0.071mm
Type Bag
Width 203mm
Closure System Zip Lock
Color Silver
ECCN EAR99
HTSUS 3923.29.0000
Length - Inside 10"" (254mm)
Metal Layer In
Moisture Sensitivity Level (MSL) Not Applicable
Package Bag
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Video File SCS - Minute with Miranda - When to replace your E
Width - Inside 8"" (203.2mm)
Brand: SCS
Color: Silver
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: SCS
Part # Aliases: 0511117782680000966269
Product Category: Anti-Static Control Products
Product Type: Anti-Static Control Products
Product: Anti-Static Bags
Series: 1000
Size: 8 in x 10 in
Subcategory: Anti-Static Control Products
Type: Open Top
Вес, кг 1.3

Техническая документация

Datasheet
pdf, 502 КБ
Datasheet
pdf, 338 КБ
Datasheet 1001024|100
pdf, 495 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.