31249103, Съемная клеммная колодка, 5.08 мм, 3 вывод(-ов), 28AWG до 12AWG, 2.5 мм², Винт, 16 А
см. техническую документацию
Описание
The 31249103 from Metz Connect is RP016xxVBLC (Type 249) series screw type pluggable terminal block with 3 poles. The 5.08mm pitch, straight pluggable terminal block is fastened to the PCB via matching multi-pin connectors.
• Lift system fittable without loss of poles
• Wire entry codeable side perpendicular to plug direction
• Insulating material is black colour PA66 (class CTI 600), contact material is CuSn
• Rated wiring solid wire range from 0.08mm² to 2.5mm²
• Rated wiring stranded wire range from 0.08mm² to 2.5mm²
• Clearance and creepage distances is 3.6mm
• IP 20 protection category according to IEC 60529
• Minimum insulation strip length is 8mm
• Overvoltage category III, pollution degree 3, 160V rated voltage, 2.5KV rated test voltage
• Approved by UL, CRJUS, SEV standards, operating temperature range from -40°C to 105°C
Технические параметры
Максимальный Размер Провода AWG | 12AWG |
Минимальный Размер Провода AWG | 28AWG |
Номинальное Напряжение | 300В |
Номинальный Ток | 16А |
Поперечное Сечение Проводника | 2.5мм2 |
Размер Провода (AWG) | 28AWG до 12AWG |
Способ Подключения Провода | Винт |
Шаг Контактов | 5.08мм |
California Prop 65 | Warning Information |
Color | Black |
Contact Material | Copper Alloy |
Contact Mating Finish | Tin |
Current - UL | 16A |
ECCN | EAR99 |
Features | Retention Latches (Non-Wire Side) |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.69.8000 |
Ingress Protection | IP20 |
Insulation Height | 0.610"" (15.49mm) |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Free Hanging (In-Line) |
Number of Levels | 1 |
Number of Positions | 3 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Pitch | 0.200"" (5.08mm) |
Plug Wire Entry | 180В° |
Positions Per Level | 3 |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Screw Size | M3 |
Termination Style | Screw - Rising Cage Clamp |
Torque - Screw | 0.51 Nm (4.5 Lb-In) |
Type | Plug, Female Sockets |
Voltage - UL | 300V |
Wire Gauge or Range - AWG | 12-28 AWG |
Wire Gauge or Range - mmВІ | 0.08-2.5mmВІ |
Вес, г | 5.68 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.