31880, PIDG Insulated Ring Terminal, M2.5 Stud Size, 0.26mm² to 1.65mm² Wire Size, Red
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 160 руб.
от 25 шт. —
7 560 руб.
Добавить в корзину 1 шт.
на сумму 12 160 руб.
Описание
Connectors\Wire Terminals & Splices\Ring Terminals
Описание Наконечник: кольцевой M2,5, d: 3,02мм,0,3-1,42мм2, обжим, на провод, луженые Характеристики Категория | Наконечник |
Технические параметры
Colour | Red |
Contact Material | Copper |
Contact Plating | Tin |
Inner Ring Diameter | 3.02mm |
Insulation | Insulated |
Insulation Material | Nylon |
Maximum Wire Size AWG | 16AWG |
Maximum Wire Size mm² | 1.65mm² |
Minimum Wire Size AWG | 22AWG |
Minimum Wire Size mm² | 0.26mm² |
Outer Ring Diameter | 5.54mm |
Series | PIDG |
Stud Size | M2.5 |
Thickness | 0.79mm |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 3188 -> |
Color | Red |
Contact Finish | Tin |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | Serrated Termination |
HTSUS | 8536.90.4000 |
Insulation Diameter | 0.105"" ~ 0.140"" (2.67mm ~ 3.56mm) |
Length - Overall | 0.672"" (17.07mm) |
Material - Insulation | Polyamide (PA), Nylon |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Stud/Tab Size | 4 Stud |
Terminal Type | Circular |
Termination | Crimp |
Width - Outer Edges | 0.218"" (5.54mm) |
Wire Gauge | 16-22 AWG |
Brand: | TE Connectivity |
Color: | Red |
Contact Material: | Copper |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Insulation Material: | Nylon |
Insulation: | Insulated |
Manufacturer: | TE Connectivity |
Material: | Copper |
Mounting Angle: | Straight |
Mounting Style: | Screw |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Screw Terminals |
Series: | PIDG |
Stud / Tab Size: | # 4 |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | PIDG |
Type: | Ring |
Voltage Rating: | 300 V |
Wire Gauge Max: | 16 AWG |
Wire Gauge: | 16 AWG |
Вес, г | 72 |
Техническая документация
Datasheet
pdf, 96 КБ
Datasheet 31880|100
pdf, 76 КБ