3211919, PT 4-QUATTRO-DIO 1N 5408/L-R Series Grey Component Terminal Block, Single-Level, Push In Termination
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 шт., срок 7 недель
1 820 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 9 100 руб.
Альтернативные предложения1
Описание
Connectors\Terminal Blocks\DIN Rail Terminal Blocks
Compact design Can be used for a wide range of switching tasks Versions with diode conducting direction from left to right or visa versa
Технические параметры
American Wire Gauge | 24 → 10AWG |
Colour | Grey |
Current Rating | 1.5A |
Model Number | PT 4-QUATTRO-DIO 1N 5408/L-R |
Number of Levels | Single |
Pitch | 6.2mm |
Series | PT 4-QUATTRO-DIO 1N 5408/L-R |
Termination Method | Push In |
Voltage Rating | 800 V |
Color | Gray |
Current - IEC | 1.5A |
Current - UL | 1.5A |
ECCN | EAR99 |
Features | Diode |
HTSUS | 8536.69.8000 |
Material - Insulation | Polyamide (PA), Nylon |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Positions | 4 |
Package | Box |
RoHS Status | RoHS Compliant |
Stripping Length | 10mm |
Terminal - Width | 6.2mm |
Termination Style | Push In, Spring |
Type | Feed Through |
Video File | Push In Terminal (PIT) BlocksTerminal Blocks from |
Voltage - IEC | 800V |
Voltage - UL | 600V |
Wire Gauge or Range - AWG | 10-24 AWG |
Wire Gauge or Range - mmВІ | 0.2-4mmВІ |
Brand | Phoenix Contact |
Connection Method | Push-In |
Factory Pack Quantity | 50 |
Height | 36.5 mm, 44 mm |
Length | 77 mm |
Manufacturer | Phoenix Contact |
Mounting Type | NS 35/7.5, NS 35/15 |
Packaging | Bulk |
Part # Aliases | PT_4-QUATTRO-DIO_1N_5408/L-R PT4QUATTRODIO1N5408LR |
Product Category | DIN Rail Terminal Blocks |
RoHS | Details |
Tradename | CLIPLINE |
Unit Weight | 0.502301 oz |
Width | 6.2 mm |
Wire Gauge Max | 10 AWG |
Wire Gauge Min | 24 AWG |
Wire Gauge Range | 24 AWG to 10 AWG |
Вес, г | 50 |
Техническая документация
Datasheet
pdf, 226 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.