33472-1601, Разъем
![33472-1601, Разъем](https://static.chipdip.ru/lib/635/DOC029635760.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
680 руб.
Добавить в корзину 1 шт.
на сумму 680 руб.
Описание
Transportation Solutions
Molex Transportation Solutions help enable technology that transforms the future and improves people"s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.
Molex Transportation Solutions help enable technology that transforms the future and improves people"s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.
Технические параметры
Шаг контактов | 3.5мм |
Линия Продукции | MX150 Series |
Для Использования с | 33012 Female Terminals, 34345-0001 Cavity Plug |
Тип Электрического Разъема | Receptacle |
Количество Положений | 16вывод(-ов) |
Вес, г | 18.14 |
Техническая документация
Похожие товары