3365/06-100, 3365 Series Flat Ribbon Cable, 6-Way, 1.27mm Pitch, 30m Length
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 шт., срок 7 недель
14 340 руб.
Добавить в корзину 1 шт.
на сумму 14 340 руб.
Альтернативные предложения1
Описание
Cables & Wires\Wire to Board Cables & Ribbon Cable\Ribbon Cable
From 3M, the 3365 series of grey ribbon cable, 28 awg wire on 0.05in. centres, permits mass termination to a broad line of 3M IDC connectors.
Технические параметры
American Wire Gauge | 28 AWG |
Capacitance | 47.5pF/m |
Characteristic Impedance | 102 Ω |
Conductor Strand Type | Stranded |
Core Strands | 7/36 |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -20°C |
Number of Strands | 7 |
Number of Ways | 6 |
Operating Temperature Range | -20 →+105 °C |
Pitch | 1.27mm |
Ribbon Cable Type | Flat |
Screened/Unscreened | Unscreened |
Series | 3365 |
Sheath Colour | Grey |
Size of Strands | 36 AWG |
Terminated/Unterminated | Unterminated |
Voltage Rating | 300 V |
Width | 7.62 mm |
Cable Type | Flat Cable |
Conductor Material | Copper, Tinned |
Conductor Strand | 7 Strands / 36 AWG |
ECCN | EAR99 |
Features | Zippable |
First Conductor Mark | Red |
HTSUS | 8544.49.3080 |
Insulation Resistance | 10GOhm |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
Jacket Color | Gray |
Length | 100.0' (30.48m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Conductors | 6 |
Operating Temperature | -20В°C ~ 105В°C |
Package | Spool |
Ratings | UL Style 2651 |
REACH Status | REACH Unaffected |
Ribbon Thickness | 0.035"" (0.89mm) |
Ribbon Width | 0.300"" (7.62mm) |
RoHS Status | RoHS Compliant |
Shielding | Unshielded |
Voltage | 300V |
Wire Gauge | 28 AWG |
Brand: | 3M Electronic Solutions Division |
Cable Length: | 100 ft |
Color: | Gray |
Compliance: | UL |
Conductor Material: | Copper |
Conductor Spacing: | 1.27 mm |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Flammability Rating: | UL VW-1 |
Insulation Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | 3M |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -20 C |
Number of Conductors: | 6 Conductor |
Part # Aliases: | 054007613877000005972 |
Pitch: | 0.05 in |
Product Category: | Flat Cables |
Product Type: | Flat Cables |
Product: | Ribbon Cable |
Shielding: | Unshielded |
Stranding: | 7x36 |
Subcategory: | Cable |
Voltage Rating: | 300 V |
Wire Gauge - AWG: | 28 AWG |
Вес, г | 442 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.