3365/08-100, 3365 Series Flat Ribbon Cable, 8-Way, 1.27mm Pitch, 30m Length
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт., срок 7 недель
14 130 руб.
Добавить в корзину 1 шт.
на сумму 14 130 руб.
Альтернативные предложения2
Описание
Connectors
From 3M, the 3365 series of grey ribbon cable, 28 awg wire on 0.05in. centres, permits mass termination to a broad line of 3M IDC connectors.
Технические параметры
Cable Length | 30.48 m |
Cable Pitch | 1.27 mm |
Capacitance | 47.5 pF |
Case/Package | 100 |
Color | Grey |
Conductor Material | Copper |
First Conductor Mark | Red |
Flammability Rating | UL VW-1 |
Insulation Material | PVC |
Insulation Resistance | 10 GΩ |
Max Operating Temperature | 105 °C |
Min Operating Temperature | -20 °C |
Mount | Cable |
Number of Conductors | 8 |
Number of Cores | 8 |
Number of Positions | 8 |
Number of Strands | 7 |
Pitch | 1.27 mm |
Ribbon Thickness | 889 µm |
Ribbon Width | 10.2108 mm |
Shielding | Unshielded |
Voltage | 300 V |
Voltage Rating | 300 V |
Voltage Rating (DC) | 50 V |
Wire/Cable Gauge | 28 AWG |
Wire/Cable Type | Flat |
American Wire Gauge | 28 AWG |
Characteristic Impedance | 102 Ω |
Conductor Strand Type | Stranded |
Core Strands | 7/36 |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -20°C |
Number of Ways | 8 |
Operating Temperature Range | -20 →+105 °C |
Ribbon Cable Type | Flat |
Screened/Unscreened | Unscreened |
Series | 3365 |
Sheath Colour | Grey |
Size of Strands | 36 AWG |
Terminated/Unterminated | Unterminated |
Width | 10.16 mm |
Brand: | 3M Electronic Solutions Division |
Cable Length: | 100 ft |
Color: | Gray |
Compliance: | UL |
Conductor Material: | Copper |
Conductor Spacing: | 1.27 mm |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Flammability Rating: | UL VW-1 |
Insulation Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | 3M |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -20 C |
Number of Conductors: | 8 Conductor |
Part # Aliases: | 0540076138880610204358 |
Pitch: | 0.05 in |
Product Category: | Flat Cables |
Product Type: | Flat Cables |
Product: | Ribbon Cable |
Shielding: | Unshielded |
Stranding: | 7x36 |
Subcategory: | Cable |
Voltage Rating: | 300 V |
Wire Gauge - AWG: | 28 AWG |
Automotive | No |
Bunch Stranding | 7x36 |
Cable Pitch (mm) | 1.27 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Impedance (Ohm) | 172 |
Insulation Color | Gray/Red Edge |
Jacket Color | Gray/Red Edge |
Jacket Material | Polyvinyl Chloride |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 300V |
Minimum Operating Temperature (°C) | -20 |
Packaging | Roll |
Part Status | Unconfirmed |
PPAP | No |
Size (AWG) | 28 |
Type | Flat Cable |
Вес, г | 546 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.