38-00-1430

Фото 1/2 38-00-1430
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт. на сумму 5 900 руб.
Номенклатурный номер: 8011665912
Бренд: Molex

Описание

Connectors\PCB Connectors & Wire Housings\PCB Sockets

KK 254 Series Straight Through Hole Mount PCB Socket, 10-Contact, 1-Row, 2.54mm Pitch, Solder Termination

KK PC Board Connectors, Top Entry Sockets, 4455 Series that mate with KK Pin Header Series: 4049 stock number 453-139 typical;

Технические параметры

Body Orientation Straight
Contact Material Bronze
Current Rating 2.5A
Mounting Type Through Hole
Number of Contacts 10
Number of Rows 1
Pitch 2.54mm
Series KK 254
Series Number 4455
Termination Method Solder
Type Socket Strip
Voltage Rating 250 V
Application: Board-to-Board, Signal
Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 2.5 A
Factory Pack Quantity: Factory Pack Quantity: 108
Flammability Rating: UL 94 V-0
Housing Color: White
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 1 Row
Packaging: Tray
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 4455
Subcategory: Headers & Wire Housings
Termination Post Length: 3.3 mm
Termination Style: Solder Pin
Tradename: KK
Type: Socket Assemblies
Voltage Rating: 500 V
Вес, г 15

Техническая документация

Datasheet
pdf, 38 КБ
Datasheet
pdf, 46 КБ
Datasheet 38-00-1400
pdf, 591 КБ
Чертеж
pdf, 443 КБ