39520-0002, TERMINAL BLOCK, PLUGGABLE, 2POS, 12AWG

39520-0002, TERMINAL BLOCK, PLUGGABLE, 2POS, 12AWG
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
Мин. кол-во для заказа 7 шт.
от 10 шт.350 руб.
от 25 шт.314 руб.
Добавить в корзину 7 шт. на сумму 2 730 руб.
Номенклатурный номер: 8770080541
Артикул: 39520-0002
Бренд: Molex

Описание

Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Технические параметры

Brand: Molex
Connection Method: Screw
Current Rating: 18 A
Factory Pack Quantity: Factory Pack Quantity: 2160
Manufacturer: Molex
Mounting Angle: Horizontal
Mounting Style: Cable Mounts
Number of Positions: 2 Position
Part # Aliases: 0395200002
Pitch: 5 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Plugs
Series: 39520
Subcategory: Terminal Blocks
Termination Style: Screw
Tradename: Eurostyle
Voltage Rating: 300 V
Wire Gauge Max: 12 AWG
Wire Gauge Min: 26 AWG
Wire Orientation: Vertical
Вес, г 3.4

Техническая документация

Datasheet
pdf, 279 КБ
Datasheet
pdf, 30 КБ