3L12-220, ROLLOUT SAFETY SWITCH, SPST, 15A/120VAC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
865 шт., срок 8-10 недель
5 320 руб.
от 5 шт. —
4 740 руб.
от 10 шт. —
4 620 руб.
Добавить в корзину 1 шт.
на сумму 5 320 руб.
Альтернативные предложения1
Описание
3L12 Bimetal Disc Thermostats
White-Rodgers 3L12 Bimetal Disc Thermostats are manual reset discs with quarter-inch quick-connect terminations. These thermostats feature loose-ring and stainless steel mounting brackets with a 90° orientation to mounting holes. These SPST thermostats are available with 15A at 120V AC and 10A at 240V AC resistive ratings. The pilot duty rating for switching is 125VA. White-Rodgers 3L12 thermostats are designed for safety in gas-fired furnaces, unit heaters, and roof-top units.
White-Rodgers 3L12 Bimetal Disc Thermostats are manual reset discs with quarter-inch quick-connect terminations. These thermostats feature loose-ring and stainless steel mounting brackets with a 90° orientation to mounting holes. These SPST thermostats are available with 15A at 120V AC and 10A at 240V AC resistive ratings. The pilot duty rating for switching is 125VA. White-Rodgers 3L12 thermostats are designed for safety in gas-fired furnaces, unit heaters, and roof-top units.
Технические параметры
Brand: | White-Rodgers |
Closing Temp: | Manual |
Current Rating: | 15 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Function: | Open on Rise |
Manufacturer: | White-Rodgers |
Opening Temp: | 220 F |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Thermostats |
Subcategory: | Sensors |
Voltage Rating: | 120 VAC |
Вес, г | 9.798 |
Техническая документация
Datasheet
pdf, 106 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.