4-520447-2, Клеммы быстрого отключения, Ultra-Fast 250, Гнездовой Быстрого Соединения, 6.35мм x 0.81мм
см. техническую документацию
Описание
The 4-520447-2 is a female quick Disconnect Terminal made of copper alloy with tin plated finish and yellow nylon 6/6 housing. This ultra-fast fully insulated receptacle features a brass terminal base, its one-piece fully insulated premier line receptacle crimp helps to prevent shock and short hazards, full mating with a variety of tab styles including those with shoulders. The user-friendly design combines easy mating with rounded corners. Preclude the need for costly electrical safety interlocks or special protective shields to help prevent shock hazards. In addition, electrical short circuits from exposed leads are eliminated, even in equipment requiring close contact spacing. The receptacle housing completely encloses a tin plated copper alloy premier receptacle which has been stress-relieved for increased durability and resistance to abuse. The receptacle is recessed sufficiently within the housing to allow its use in 600V applications. It accepts 12 to 10AWG wire.
• Funnel wire entry
• Wire stop
• Mating tab thickness marked on terminal and visible through housing
• UL94V-2 Flammability rating
• 600V Maximum voltage
• 105°C Operating temperature rating
Технические параметры
Материал изолятора | Нейлон 6.6(Полиамид 6.6) | |
Цвет изолятора | Желтый | |
Линейка Продукции | Ultra-Fast 250 | |
Максимальный Размер Провода AWG | 10AWG | |
Материал Клеммы | Латунь | |
Минимальный Размер Провода AWG | 12AWG | |
Поперечное Сечение Проводника | 6мм2 | |
Размер Лепестка - Дюймовый | 0.25" x 0.032" | |
Размер Лепестка - Метрический | 6.35мм x 0.81мм | |
Тип Клеммы | Гнездовой Быстрого Соединения | |
Colour | Yellow | |
Contact Material | Brass | |
Contact Plating | Tin | |
Gender | Female | |
Insulation | Insulated | |
Insulation Material | Nylon 66 | |
Maximum Wire Size AWG | 10AWG | |
Maximum Wire Size mm² | 6mm² | |
Minimum Wire Size AWG | 12AWG | |
Minimum Wire Size mm² | 3mm² | |
Series | Ultra-Fast.250 | |
Tab Size | 6.35x0.81mm | |
Termination Method | Crimp | |
Type | Receptacle | |
Вес, г | 1.86 |