410-393, ECLYPSE Z7 DEVELOPMENT BOARD, ZYNQ-7000, ARM/FPGA SOC
см. техническую документацию
Описание
Eclypse Z7 Zynq-7000 SoC development board with SYZYGY compatible expansion. The Eclypse Z7 is Digilent's newest FPGA/SoC specifically designed to enable the rapid prototyping and development of embedded measurement systems. Featuring high-speed Zmod ports for modular expansion, a Xilinx Zynq®-7020 SoC plus software API from Digilent, the Eclypse Z7 is fast, flexible and shortens the time it takes for engineers and researchers to develop innovative and powerful new high-speed instrumentation, control and measurement systems for edge-computing, medical and communications applications. Eclypse Z7 is first host board of the Eclypse Platform. Zmod is Digilent's new expansion solution using the open-source SYZYGY standard from Opal Kelly. Faster than the Pmod standard and more compact and cost-effective than FMC, Zmods improve the customizability options for high-speed I/O.
• 667MHz dual-core Cortex-A9 processor
• DDR3L memory controller with 8 DMA channels
• Programmable from JTAG, Quad-SPI flash and microSD card
• Programmable logic equivalent to Artix-7 FPGA
• Low-bandwidth peripheral controllers SPI, UART, CAN, I2C
• Powered from external 12V 5A supply
• Platform MCU for configuration of adjustable power supplies and temperature management
• Compatible with a variety of SYZYGY pods allowing for a wide variety of applications
• DNA interfaces connected to Platform MCU allowing auto-negotiated power supply configurations
• High speed voltage translation and protection circuitry
Технические параметры
Архитектура Ядра | ARM, FPGA |
Количество Бит | 32бита |
Название Семейства Чипа | Zynq-7000 |
Подархитектура Ядра | Cortex-A9 |
Производитель Чипа | Xilinx |
Contents | Board(s) |
ECCN | 4A994B |
For Use With/Related Products | XC7Z020 |
HTSUS | 8471.50.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | ROHS3 Compliant |
Series | ZynqВ®-7000 -> |
Type | FPGA + MCU/MPU SoC |
Classification | Module |
Featured Device | Xilinx Zynq®-7000 SoC Family Device |
For Use With | Xilinx Zynq®-7000 SoC Family Device |
Kit Classification | Expansion Module |
Programmable Logic Technology | FPGA |
Technology | FPGA |
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | JTAG, UART, USB |
Manufacturer: | Digilent |
Operating Supply Voltage: | 12 V |
Product Category: | Programmable Logic IC Development Tools |
Product Type: | Programmable Logic IC Development Tools |
Product: | Development Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | Zynq-7000 SoC |
Type: | FPGA |
Вес, г | 100 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Внутрисхемные программаторы, эмуляторы, отладчики»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.