455-00031, DEVELOPMENT KIT, INTERNET OF THINGS
см. техническую документацию
Описание
Sterling-EWB development kit with FlexPIFA antenna. Sterling™-EWB is a high performance 2.4GHz WLAN and Bluetooth combo module based on latest-generation silicon (Cypress's CYW4343W) with an integrated ST Micro STM32F412 Cortex M4 MCU. With an industrial temperature rating, broad country certifications and the availability of three different package styles, the Sterling-EWB provides significant flexibility to meet various end user application needs.
• IEEE 802.11 b/g/n (single stream n)
• Bluetooth v4.2 BR/DR/LE
• Cortex M4 microprocessor
• WLAN transmit power of +17.5dBm, 11Mbps, CCK (b)/ +14dBm, 54Mbps, OFDM (g)/+12.5dBm, HT20 MCS7 (n)
• WLAN sensitivity of -88dBm, 8% PER, 11Mbps (b)/-75dBm, 10% PER, 54Mbps (g)/-72dBm, 10% PER, MCS7 (n)
• WLAN and Bluetooth coexistence
• Operating voltage of 3.0V to 3.6V, operating temperature range from -40° to +85°C
• Compact design based on Cypress CYW4343W SoC and STM32F412 MCU
• BT SIG QDID: TBD
Технические параметры
Архитектура Ядра | ARM |
Количество Бит | 32бита |
Номер Ядра Чипа | CYW4343W |
Подархитектура Ядра | Cortex-M4F |
Производитель Чипа | Cypress |
Содержимое Комплекта | Sterling-EWB Development Kit, FlexPIFA Antenna |
Вес, г | 208.7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.