47018-2001, Разъем I/O, 22 контакт(-ов), Гнездо, SATA, Поверхностный Монтаж, Серия 47018

Фото 1/2 47018-2001, Разъем I/O, 22 контакт(-ов), Гнездо, SATA, Поверхностный Монтаж, Серия 47018
Изображения служат только для ознакомления,
см. техническую документацию
1 620 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 210 руб.
от 100 шт.999 руб.
Добавить в корзину 2 шт. на сумму 3 240 руб.
Номенклатурный номер: 8800000464
Артикул: 47018-2001
Бренд: Molex

Описание

Serial ATA Connectors
Molex Serial ATA Connectors are designed to meet the demand for higher data transfer rates. The Serial ATA Connectors are available in various configurations, including External SATA, Micro SATA, and Slimline SATA, which all meet various power and signal supply requirements in the Data/Computing and Telecom/Networking industries. As primary internal storage interconnects for desktop and mobile PCs, Serial ATA connects act as the host system to peripherals such as SSDs, optical drives, hard drives, and removable magnetic media devices. SATA hard drives enable the integration of higher capacity, cost-effective storage solutions in networking applications.

Технические параметры

Brand: Molex
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 840
Flammability Rating: UL 94 V-0
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -35 C
Mounting Angle: Right Angle
Number of Positions: 22 Position
Packaging: Tray
Part # Aliases: 0470182001
Pitch: 1.27 mm
Product Category: I/O Connectors
Product Type: I/O Connectors
Product: Serial Connectors
Subcategory: I/O Connectors
Termination Style: SMD/SMT
Type: SATA
Вес, г 2

Техническая документация

Datasheet
pdf, 33 КБ