485043-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 руб.
Кратность заказа 100 шт.
от 500 шт. —
27 руб.
от 1000 шт. —
26 руб.
Добавить в корзину 100 шт.
на сумму 2 800 руб.
Описание
Open barrel crimp splice with serrations made from brass with a tin plating. This open barrel crimp splice is suitable for use in applications where through-splicing is required.
Технические параметры
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | Unknown |
Contact Material | Brass |
Contact Plating | Tin |
Insulation | Uninsulated |
Series | SOLISTRAND |
Splice Type | Open Barrel |
Thickness | 0.508mm |
Wire Size | 4000 → 9000 CMA |
Brand: | TE Connectivity/AMP |
Contact Material: | Brass |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Insulation Material: | Not Insulated |
Insulation: | Not Insulated |
Manufacturer: | TE Connectivity |
Material: | Brass |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Packaging: | Reel |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Splices |
Series: | 485 |
Subcategory: | Terminals |
Termination Style: | Crimp |
Type: | Open Barrel |
Wire Gauge Max: | 10 AWG |
Wire Gauge: | 10 AWG |
Техническая документация
Datasheet
pdf, 2194 КБ
Datasheet 485043-1
pdf, 50 КБ