49-59311R, 49-59 Series Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Red LED, 250V ac
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
311 шт., срок 7 недель
8 050 руб.
Добавить в корзину 1 шт.
на сумму 8 050 руб.
Описание
Switches\Push Button Switches & Components\Push Button Switches
49-59 Series Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Red LED, 250V ac
These 49-59 series are a range of momentary action push button switches from ITW, that can be used across a number of industries and applications such as:-Технические параметры
Case Colour | Stainless Steel |
Contact AC Voltage Rating | 250V |
Contact Configuration | SPST |
Contact Current Rating | 10 A @ 250 V ac |
Contact DC Voltage Rating | 50V |
Contact Material | Gold Plated |
Illuminated | Yes |
IP Rating | IP67 |
LED Colour | Red |
Manufacturer Part No. | 49-59311R |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -35°C |
Mounting Type | Panel Mount |
Operating Temperature Range | -35 →+85°C |
Panel Cut Out Diameter | 16mm |
Priced to Clear | Yes |
Push Button Colour | Black |
Push Button Style | Dome |
Series | 49-59 |
Switch Operation | Momentary |
Terminal Type | Solder |
Voltage Rating | 250V ac |
Вес, г | 18 |
Техническая документация
Datasheet 49-59122
pdf, 1548 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.