5016462200, Корпус разъема прямоугольный

5016462200, Корпус разъема прямоугольный
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Кратность заказа 5 шт.
от 50 шт.84 руб.
от 150 шт.75 руб.
от 500 шт.57.45 руб.
Добавить в корзину 5 шт. на сумму 700 руб.
Номенклатурный номер: 8020516058
Артикул: 5016462200
Бренд: Molex

Описание

Microminiature Connectors

Molex Microminiature Connectors are ideal for a vast array of applications such as mobile devices, hand-held units, automotive, and medical devices. Molex micro wire-to-board, wire-to-wire, board-to-board, FFC/FPC, I/O, and memory card connectors are designed to meet the requirements of small, high-performing technologies. These products feature minimal circuit sizes and multi amps per circuit with speeds up to 20Gbps. Molex Microminiature Connectors offer a wide range of products to meet design parameters, including space savings, high-density signals, and durability.

Технические параметры

Application: Signal, Wire-to-Board
Brand: Molex
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 200
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 22 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2 mm
Product Category: Headers и Wire Housings
Product Type: Headers и Wire Housings
Product: Wire Housings
Series: 501646
Subcategory: Headers и Wire Housings
Termination Style: Crimp
Tradename: iGrid
Type: Receptacle Housing
Brand Molex
Contact Gender Socket(Female)
Factory Pack Quantity 200
Housing Material Nylon
Manufacturer Molex
Mounting Style Wire
Number of Positions 22 Position
Number of Rows 2 Row
Packaging Bulk
Pitch 2 mm
Product Wire Housings
Product Category Headers Wire Housings
RoHS Details
Series 501646
Termination Style Crimp
Tradename iGrid
Type Receptacle Housing
Unit Weight 0.023281 oz
Вес, г 0.733

Техническая документация

Datasheet
pdf, 40 КБ
Документация
pdf, 40 КБ