501828-0101, Контакт автомобильного разъема, CMC 501828, Штырь, Обжим, Molex CMC 501820 Series Plug Housings
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 руб.
Кратность заказа 4000 шт.
Добавить в корзину 4000 шт.
на сумму 92 000 руб.
Описание
Разъемы\Автомобильные Разъемы и Компонентны\Контакты Автомобильных Разъемов
CMC & CMX Sealed ConnectorsMolex developed the CMC and CMX Sealed Connectors are a line of high-density connectors for the transportation industry. Features include a compact design, pitch size of 2.54mm, matte seal technology, and mechanical polarization. Designed for high-conductivity applications in harsh environments, CMC Sealed Hybrid Automotive Connectors support low, medium, and high current applications from 2.5A up to 21A and are capable of performing in sealed applications requiring IPx9K rating and 500mbar water tightness. CMC connectors are ideally suited for heavy-duty, powertrain, and body-electronics applications in the transportation industry such as engine-control units (ECU's), compartment applications, gear boxes, electronic park brakes, suspension controllers.
Технические параметры
Для Использования с | Molex CMC 501820 Series Plug Housings |
Линейка Продукции | CMC 501828 |
Материал Контакта | Латунь |
Покрытие Контакта | Луженый |
Пол Контакта | Штырь |
Тип Оконцовки Контакта | Обжим |
Application: | Automotive, Power |
Brand: | Molex |
Contact Type: | Pin |
Description/Function: | CMC Wire-to-Wire Connector Male Terminal |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | Molex |
Packaging: | Reel, Cut Tape |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Terminals |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | CMC |
Вес, г | 0.49 |