502585-0470, Разъем
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
180 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Описание
The Molex PCB receptacles made up of the copper alloy material with tin plating. It has voltage rating of 100V and current rating of 2A.
Технические параметры
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 1.5mm |
Series | CLIK-Mate |
Series Number | 502585 |
Termination Method | Press-In |
Type | PCB Receptacles |
Automotive | No |
ECCN (US) | P |
EU RoHS | Compliant |
Gender | RCP |
Insulation Resistance (MOhm) | 500 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 2/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 100V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
Polarization Type | Dual Slot |
PPAP | No |
Terminal Pitch (mm) | 1.5 |
Tradename | CLIK-Mate |
Brand | Molex |
Contact Gender | Socket(Female) |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Current Rating | 2 A |
Factory Pack Quantity | 1000 |
Housing Material | Thermoplastic |
Manufacturer | Molex |
Mounting Angle | Right Angle |
Mounting Style | SMD |
Number of Positions | 4 Position |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Termination Style | SMD |
Unit Weight | 0.025277 oz |
Voltage Rating | 100 V |
Вес, г | 2.019 |