5025984593, Разъёмы на плату
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
330 руб.
от 10 шт. —
220 руб.
от 30 шт. —
182 руб.
от 100 шт. —
153.59 руб.
Добавить в корзину 1 шт.
на сумму 330 руб.
Описание
Соединитель FPC SKT 45 POS 0,3 мм под пайку RA SMD Easy-On™ T/R
Технические параметры
Automotive | No |
Body Orientation | Right Angle |
Contact Gender | SKT |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Mating Cycle (Cycles) | 10 |
Maximum Current Rating (A) | 0.3/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 50VDC|50VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Contacts | 45 |
Number of Rows | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 0.3 |
Termination Method | Solder |
Tradename | Easy-On(TM) |
Type | FPC Connector |
Actuator Color | Black |
Actuator Material | Polyamide(PA), Nylon, Glass Filled |
Cable End Type | Tapered |
Connector/Contact Type | Contacts, Top and Bottom |
Contact Finish | Gold |
Contact Finish Thickness | 3.94Вµin(0.10Вµm) |
Contact Material | Phosphor Bronze |
Current Rating (Amps) | 0.2A |
Dielectric Material | Liquid Crystal Polymer(LCP), Glass Filled |
Features | Solder Retention |
FFC, FCB Thickness | 0.20mm |
Flat Flex Type | FPC |
Height Above Board | 0.045"(1.14mm) |
Housing Color | White |
Locking Feature | Flip Lock, Backlock |
Manufacturer | Molex |
Material Flammability Rating | UL94 V-0, UL94 HB |
Mating Cycles | 10 |
Mounting Type | Surface Mount, Right Angle |
Number of Positions | 45 |
Operating Temperature | -40В°C ~ 85В°C |
Pitch | 0.012"(0.30mm) |
Series | BackFlip, Easy-On 502598 |
Termination | Solder |
Voltage Rating | 50V |
Contact Plating | Gold, Tin |
Current Rating | 200mA |
Gender | Female |
Housing Material | Liquid Crystal Polymer |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Series Number | 502598 |
Вес, г | 0.21 |