503148-1690, PCB Receptacle, Wire-to-Board, 1.5 мм, 2 ряд(-ов), 16 контакт(-ов), Surface Mount Right Angle
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
640 руб.
Мин. кол-во для заказа 5 шт.
от 13 шт. —
580 руб.
от 41 шт. —
496 руб.
Добавить в корзину 5 шт.
на сумму 3 200 руб.
Описание
Разъемы\Гнезда PCB
Molex CLIK-Mate 1.5mm Wire-to-Board ConnectorsMolex has expanded its CLIK-Mate™ Wire-to-Board Connectors product line to include the 1.50mm (0.59") pitch connectors. The CLIK-Mate 1.50mm Pitch W2B Connectors include single- and dual-row options, SMT and through-hole versions, and circuit sizes ranging from 2-24.
Learn More
The Molex CLIK-Mate™ Wire-to-Board Connectors are ideal for applications that require high pin count connectors to carry more signal lines in less space; the system includes a unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. The Molex SMT CLIK-Mate Connectors are available in 1.25mm, 1.50mm, and 2.00 pitch sizes and feature a positive internal latch, dual latch for high pin counts, and a dual row for 1.50mm pitch.
View the entire Molex CLIK-Mate™ Series
Технические параметры
Количество рядов | 2ряд(-ов) | |
Количество Контактов | 16контакт(-ов) | |
Линейка Продукции | CLIK-Mate 503148 | |
Монтаж Разъема | Surface Mount Right Angle | |
Покрытие Контакта | Контакты с Покрытием из Олова | |
Системы разъемов | Wire-to-Board | |
Шаг Контактов | 1.5мм | |
Brand: | Molex | |
Contact Gender: | Socket(Female) | |
Contact Material: | Copper Alloy | |
Contact Plating: | Tin | |
Current Rating: | 1 A | |
Factory Pack Quantity: Factory Pack Quantity: | 550 | |
Housing Material: | Thermoplastic | |
Manufacturer: | Molex | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Angle: | Right Angle | |
Mounting Style: | SMD/SMT | |
Number of Positions: | 16 Position | |
Number of Rows: | 2 Row | |
Pitch: | 1.5 mm | |
Product Category: | Headers & Wire Housings | |
Product Type: | Headers & Wire Housings | |
Product: | Headers | |
Series: | 503148 | |
Subcategory: | Headers & Wire Housings | |
Termination Style: | Solder | |
Tradename: | CLIK-Mate | |
Type: | Receptacle Housings | |
Voltage Rating: | 100 V | |
Automotive | No | |
Body Orientation | Right Angle | |
Contact Plating Thickness | (1/1)um | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Gender | RCP | |
Insulation Resistance (MOhm) | 500 | |
Mating Cycle (Cycles) | 30 | |
Maximum Contact Resistance (mOhm) | 20 | |
Maximum Current Rating (A) | 1/Contact | |
Maximum Operating Temperature (°C) | 105 | |
Maximum Voltage Rating | 100V | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Surface Mount | |
Number of Contacts | 16 | |
Number of Rows | 2 | |
Packaging | Tape and Reel | |
Part Status | Active | |
Polarization Type | Dual Slot | |
PPAP | No | |
Terminal Pitch (mm) | 1.5 | |
Termination Method | Solder | |
Tradename | CLIK-Mate | |
Type | Wire to Board | |
Вес, кг | 1.44 |