5499922-7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 700 руб.
от 5 шт. —
1 630 руб.
Добавить в корзину 1 шт.
на сумму 1 700 руб.
Описание
A/L UNIV HDR 30P VERT LG LAT Connector System: Wire-to-Board Number of Positions: 30 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without Wire-to-Board 30 2.54 mm .1" I Ribbon Cable Connector I Part Number: 5499922-7 I Internal Number: 5499922-7 I LADD Distribution
Технические параметры
Centerline (Pitch) | 2.54 mm |
Circuit Application | Signal |
Connector & Contact Terminates To | Printed Circuit Board |
Connector & Housing Type | Plug |
Connector Height | 13.94 mm |
Connector Mating Latch & Lock Type | Long |
Connector Mounting Type | Board Mount |
Connector Product Type | Connector Assembly |
Connector Profile | Standard |
Connector System | Wire-to-Board |
Connector Type | Header |
Contact Base Material | Brass, Phosphor Bronze |
Contact Current Rating (Max) | 1 A |
Contact Mating Area Plating Material | Gold |
Contact Shape & Form | Square |
Contact Type | Pin |
Housing Color | Black |
Housing Material | Glass Filled Nylon/Polyester |
Housing Temperature Rating | Standard |
Insulation Resistance | 5000 MΩ |
Mating Alignment | With |
Mating Alignment Type | Center, (Dual Polarizing Bar) |
Mating Retention | With |
Mating Retention Type | Ejection Latch |
Mating Square Post Dimension | 0.64 mm |
Number of Positions | 30 |
Number of Rows | 2 |
Operating Temperature Range | -65-105 C |
Operating Voltage | 250 VAC |
Packaging Method | Tray |
Packaging Quantity | 18 |
Panel Mount Feature | Without |
PCB Contact Termination Area Plating Material | Tin |
PCB Contact Termination Area Plating Material Thickness | 2.54 um |
PCB Mount Alignment | Without |
PCB Mount Orientation | Vertical |
PCB Mount Retention | Without |
PCB Mount Retention Type | Mounting Ears |
PCB Thickness (Recommended) | 1.57 mm |
Ribbon Cable Connector Header Type | Universal Ejection Pin Headers |
Round Termination Post & Tail Diameter | 0.64 mm |
Row-to-Row Spacing | 2.54 mm |
Shrouded End Dimension | 3.81 mm |
Termination Method to Printed Circuit Board | Through Hole-Solder |
Termination Post & Tail Length | 2.79 mm |
UL Flammability Rating | UL 94V-0 |
Вес, г | 13 |
Техническая документация
Datasheet
pdf, 205 КБ