550-0204F, INDICATOR, LED PCB, 5MM, GREEN, 2.1V

Фото 1/2 550-0204F, INDICATOR, LED PCB, 5MM, GREEN, 2.1V
Изображения служат только для ознакомления,
см. техническую документацию
1254 шт., срок 8-10 недель
390 руб.
Мин. кол-во для заказа 7 шт.
от 10 шт.250 руб.
от 25 шт.222 руб.
Добавить в корзину 7 шт. на сумму 2 730 руб.
Альтернативные предложения2
Номенклатурный номер: 8223716876
Артикул: 550-0204F
Бренд: Dialight

Описание

Оптоэлектроника и Дисплеи\Индикаторы на Печатную Плату\Одноцветные Светодиодные Индикаторы на Печатную Плату
550/551/555 Series LED Circuit Board Indicators
Dialight 550, 551, and 555 Series Single Level Circuit Board Indicators (CBI) are offered in 2mm, 3mm, and 5mm package sizes, and in a wide variety of colors. The 550 Series includes 5mm LEDs in green, red, yellow, and bi-color red/green, in top view, square back, and sloped back housing. Multiple 550 Series CBIs form horizontal LED arrays on 6.35mm, 7.24mm, or 7.62mm center-lines. The 551 Series includes 3mm LEDs in green, yellow, red, blue, bi-color red/green, and yellow/green. Multiple 551 Series CBIs form horizontal LED arrays on 4.2mm or 4.45mm center-lines. The 555 Series includes 2mm LEDs in yellow, red, and green, in single, top view, and quad packaging. Multiple 555 Series CBIs form horizontal LED arrays on 2.54mm center-lines. All of the Dialight 550/551/555 Series Single Level Circuit Board Indicators come in high contrast, UL 94 V-0 rated, black housing with housing stand-offs to facilitate PCB cleaning.

Технические параметры

Brand: Dialight
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 20 mA
Illumination Color: Green
Lens Color/Style: Tinted
Lens Shape: Dome
Luminous Intensity: 12.3 mcd
Manufacturer: Dialight
Mounting Type: Through Hole
Number of LEDs: 1
Packaging: Bulk
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Series: 550
Subcategory: LED Indication
Vf - Forward Voltage: 2.1 V
Viewing Angle: 60 deg
Wavelength: 565 nm
Dominant Wavelength 565 nm
Intensity 12.3mcd
LED Colours Green
LED Orientation Top
Mounting Type Through Hole
Number of LEDs 1
Number of Pins 2
Supply Voltage 2.1 V
Viewing Angle 60 °
Width 6.1mm
Вес, г 0.34

Техническая документация

Datasheet 550-0204F
pdf, 74 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.