551-0207F, Индикатор печатной платы, Зеленый, 1 светодиод(-ов), Сквозное Отверстие, T-1 (3мм), 10 мА, 16 мкд
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12509 шт., срок 8-10 недель
330 руб.
Мин. кол-во для заказа 8 шт.
от 10 шт. —
220 руб.
от 25 шт. —
204 руб.
Добавить в корзину 8 шт.
на сумму 2 640 руб.
Альтернативные предложения3
Описание
Оптоэлектроника и Дисплеи\Индикаторы на Печатную Плату\Одноцветные Светодиодные Индикаторы на Печатную Плату
Dialight's 551-xx07 series are a family of LED CBI® circuit board indicators. The consist of one 3mm (T-1) LED in a black plastic housing with a high centreline of 4.
Технические параметры
Размер линзы,мм | 3 | |
Цвет линзы | Зеленый | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
HTS | 8541.40.20.00 | |
Package Length | 8.76 | |
Mounting | Through Hole | |
Package Width | 4.44(Max) | |
PCB changed | 2 | |
Package Height | 7.11 | |
Lead Shape | Through Hole | |
Type | Uni-Color | |
Product Category | Standard LED | |
Color | Green | |
Number of LEDs | 1 | |
Lens Shape Type | Circular | |
Lens Dimensions (mm) | 2.89x2.89x2.54 | |
Lens Appearance | Diffused | |
Mounting Orientation | Right Angle | |
Intensity | 16mcd | |
Peak Wavelength (nm) | 563 | |
Viewing Angle (°) | 45 | |
Maximum Forward Current (mA) | 25 | |
Test Current (mA) | 10 | |
Maximum Forward Voltage (V) | 3 | |
Reverse Voltage (V) | 3(Min) | |
Maximum Power Dissipation (mW) | 120 | |
Internal Protection | No | |
Typical Forward Voltage (V) | 2.1 | |
Minimum Operating Temperature (°C) | -25 | |
Maximum Operating Temperature (°C) | 85 | |
Lead Standoff | No | |
Supplier Color | Green | |
Special Color | Green | |
High Power | No | |
High Brightness | No | |
Packaging | Bulk | |
Pin Count | 2 | |
Base Product Number | 5510207 -> | |
Configuration | Single | |
Current | 10mA | |
ECCN | EAR99 | |
HTSUS | 8541.40.2000 | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Lens Type | Diffused, Tinted | |
Millicandela Rating | 16mcd | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole, Right Angle | |
Package | Bulk | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Viewing Angle | 45В° | |
Voltage Rating | 2.1V | |
Wavelength - Peak | 563nm | |
Brand: | Dialight | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
If - Forward Current: | 10 mA | |
Illumination Color: | Green | |
Lens Color/Style: | Tinted | |
Lens Shape: | Dome | |
Luminous Intensity: | 16 mcd | |
Manufacturer: | Dialight | |
Mounting Type: | Through Hole | |
Number of LEDs: | 1 | |
Orientation: | Right Angle | |
Packaging: | Bulk | |
Product Category: | LED Circuit Board Indicators | |
Product Type: | LED Circuit Board Indicators | |
Series: | 551 | |
Subcategory: | LED Indication | |
Vf - Forward Voltage: | 2.1 V | |
Viewing Angle: | 45 deg | |
Dominant Wavelength | 563 nm | |
Forward Current | 60mA | |
LED Colours | Green | |
LED Orientation | Right Angle | |
LED Size | 3mm(T-1) | |
Lens Colour | Green | |
Lens Finish | Diffused, Tinted | |
Number of Pins | 2 | |
Width | 4.32mm | |
COO | MX | |
Package Type | Bulk | |
Part No | 551-0207F | |
RoHS | Yes | |
Supplier | Dialight | |
Supplier Standard Pack | 100 | |
Вес, г | 0.32 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.