551-0407F, PCB LED 3 mm Red
![Фото 1/4 551-0407F, PCB LED 3 mm Red](https://static.chipdip.ru/lib/168/DOC004168397.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/000/DOC034000171.jpg)
![](https://static.chipdip.ru/lib/403/DOC044403064.jpg)
![](https://static.chipdip.ru/lib/000/DOC034000175.jpg)
1166 шт., срок 6-8 недель
130 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт.
на сумму 390 руб.
Альтернативные предложения1
Описание
LEDs, assembled
Dialight's 551-xx07 series are a family of LED CBI® circuit board indicators. The consist of one 3mm (T-1) LED in a black plastic housing with a high centreline of 4.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.20.00 |
Type | Uni-Color |
Product Category | Standard LED |
Color | Red |
Number of LEDs | 1 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 2.89x2.89x2.54 |
Lens Appearance | Diffused |
Mounting Orientation | Right Angle |
Intensity | 10mcd |
Peak Wavelength (nm) | 650 |
Viewing Angle (°) | 45 |
Maximum Forward Current (mA) | 20 |
Test Current (mA) | 10 |
Maximum Forward Voltage (V) | 3 |
Reverse Voltage (V) | 3(Min) |
Maximum Power Dissipation (mW) | 60 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Supplier Color | Red |
High Power | No |
High Brightness | No |
Packaging | Bulk |
Pin Count | 2 |
Mounting | Through Hole |
Package Height | 7.11 |
Package Length | 8.89 |
Package Width | 4.32 |
PCB changed | 2 |
Brand: | Dialight |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 10 mA |
Illumination Color: | Red |
Lens Color/Style: | Tinted |
Lens Shape: | Dome |
Luminous Intensity: | 10 mcd |
Manufacturer: | Dialight |
Mounting Type: | Through Hole |
Number of LEDs: | 1 |
Orientation: | Right Angle |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Series: | 551 |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 2 V |
Viewing Angle: | 45 deg |
Wavelength: | 650 nm |
Dominant Wavelength | 650 nm |
LED Colours | Red |
LED Orientation | Right Angle |
Mounting Type | Through Hole |
Number of Pins | 2 |
Supply Voltage | 2 V |
Viewing Angle | 45 ° |
Width | 4.32mm |
Factory Pack Quantity | 100 |
If - Forward Current | 10 mA |
Illumination Color | Red |
Lens Color-Style | Tinted |
Lens Shape | Dome |
Luminous Intensity | 10 mcd |
Orientation | Right Angle |
Selling Alternatives | 551-0407 |
Series | 551 |
Vf - Forward Voltage | 2 V |
Wavelength | 650 nm |
Вес, г | 0.65 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.