553-0111F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт. со склада г.Москва, срок 10-11 дней
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
150 руб.
от 10 шт. —
133 руб.
Добавить в корзину 2 шт.
на сумму 380 руб.
Альтернативные предложения3
Описание
Электроэлемент
LED, PCB, 3MM, R-R; LED Colour:Red; No. of LEDs:2LEDs; LED Mounting:Through Hole; Bulb Size:T-1 (3mm); Forward Current If:10mA; Luminous Intensity:10mcd; Forward Voltage:2V; Viewing Angle:45В°; Height:9.65mm; Width:4.32mm
Технические параметры
COO | MX |
ECCN | EAR99 |
HTS | 8541402000 |
Package Type | Bulk |
Part No | 553-0111F |
RoHS | Yes |
Supplier | Dialight |
Supplier Standard Pack | 50 |
Automotive | No |
Color | Red |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High Brightness | No |
High Power | No |
Intensity | 10mcd |
Lead Shape | Through Hole |
Lead Standoff | No |
Lens Appearance | Diffused |
Lens Dimensions (mm) | 3.1x3.1x2.87 |
Lens Shape Type | Circular |
Maximum Forward Voltage (V) | 3 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 60 |
Minimum Operating Temperature (°C) | -25 |
Mounting | Through Hole |
Mounting Orientation | Right Angle |
Number of LEDs | 2 |
Packaging | Bulk |
Part Status | Active |
PCB changed | 4 |
Peak Wavelength (nm) | 650 |
Pin Count | 4 |
PPAP | No |
Product Category | Standard LED |
Reverse Voltage (V) | 5(Min) |
Special Color | Red |
Supplier Color | Red |
Test Current (mA) | 10 |
Type | Bi-Level Uni-Color |
Viewing Angle (°) | 45 |
Dominant Wavelength | 650 nm |
LED Colours | Red |
LED Orientation | Right Angle |
Mounting Type | Through Hole |
Number of Pins | 4 |
Supply Voltage | 3 V |
Viewing Angle | 45 ° |
Width | 4.3mm |
Brand: | Dialight |
Configuration: | 2 Single Color LEDs, Bi-Level |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
If - Forward Current: | 2 mA |
Illumination Color: | Red |
LED Size: | 3 mm |
Lens Color/Style: | Tinted, Diffused |
Luminous Intensity: | 1.6 mcd |
Manufacturer: | Dialight |
Mounting Type: | Through Hole |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Series: | 553 |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 1.7 V |
Viewing Angle: | 45 deg |
Wavelength: | 635 nm |
Configuration | 2 Single Color LEDs, Bi-Level |
Factory Pack Quantity | 50 |
If - Forward Current | 2 mA |
Illumination Color | Red |
LED Size | 3 mm |
Lens Color-Style | Tinted, Diffused |
Luminous Intensity | 1.6 mcd |
Selling Alternatives | 553-0111 |
Series | 553 |
Vf - Forward Voltage | 1.7 V |
Wavelength | 635 nm |
Вес, г | 2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.