553-0231F

Фото 1/3 553-0231F
Изображения служат только для ознакомления,
см. техническую документацию
950 шт., срок 7-9 недель
560 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт.380 руб.
от 25 шт.343 руб.
Добавить в корзину 5 шт. на сумму 2 800 руб.
Альтернативные предложения2
Номенклатурный номер: 8012546717
Бренд: Dialight

Описание

Светодиод двухуровневый одноцветный красный/желтый 635нм/583нм 4-контактный оптом

Технические параметры

Base Product Number 553-0231 ->
Color Red (x 1), Yellow (x 1)
Configuration 2 High
ECCN EAR99
HTSUS 8541.40.2000
Lens Size 3mm, T-1
Lens Style Round with Domed Top
Millicandela Rating 10mcd Red, 6.3mcd Yellow
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole, Right Angle
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Voltage Rating 2V Red, 2.1V Yellow
Wavelength - Peak 650nm, 585nm
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
High Brightness No
High Power No
Intensity 1.6mcd
Lead Shape Through Hole
Lead Standoff No
Lens Appearance Colored Diffused
Lens Dimensions (mm) 3.1x3.1x2.87
Lens Shape Type Circular
Maximum Forward Voltage (V) 2.2/2.7
Maximum Operating Temperature (°C) 100
Maximum Power Dissipation (mW) 20/75
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Mounting Orientation Right Angle
Number of LEDs 2
Packaging Bulk
Part Status Active
PCB changed 4
Peak Wavelength (nm) 635/583
Pin Count 4
PPAP No
Product Category Standard LED
Reverse Voltage (V) 5(Min)
Special Color Red|Yellow
Supplier Color Red|Yellow
Test Current (mA) 10
Type Bi-Level Uni-Color
Viewing Angle (°) 60
Brand: Dialight
Configuration: 2 Single Color LEDs, Bi-Level
Factory Pack Quantity: Factory Pack Quantity: 50
If - Forward Current: 2 mA
Illumination Color: Red, Yellow
LED Size: 3 mm
Lens Color/Style: Tinted, Diffused
Lens Shape: Dome
Luminous Intensity: 1.6 mcd, 1.6 mcd
Manufacturer: Dialight
Mounting Type: Through Hole
Orientation: Right Angle
Packaging: Bulk
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Series: 553
Subcategory: LED Indication
Vf - Forward Voltage: 1.7 V, 1.8 V
Viewing Angle: 60 deg
Wavelength: 635 nm, 583 nm

Техническая документация

Datasheet
pdf, 177 КБ
Datasheet
pdf, 159 КБ
Datasheet
pdf, 159 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.