553-0312F, Green & Red Right Angle PCB LED Indicator, 2 LEDs, Through Hole 20 V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
72 шт., срок 6 недель
310 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Альтернативные предложения1
Описание
Displays & Optoelectronics\Indicators & Indicator Components\PCB LED Indicators
The 553-xxxx series, from Dialight, are PCB LED indicators. They are a part of Dialight's CBI® circuit board indicator family.
Технические параметры
Dominant Wavelength | 565/635 nm |
Intensity | 19 |
LED Colours | Green, Red |
LED Orientation | Right Angle |
Mounting Type | Through Hole |
Number of LEDs | 2 |
Number of Pins | 4 |
Supply Voltage | 20 V |
Viewing Angle | 60 ° |
Width | 4.3mm |
Brand: | Dialight |
Configuration: | 2 Single Color LEDs, Bi-Level |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
If - Forward Current: | 10 mA |
Illumination Colour: | Red, Green |
LED Size: | 3 mm |
Lens Colour/Style: | Tinted, Diffused |
Lens Shape: | Dome |
Luminous Intensity: | 29 mcd, 19 mcd |
Manufacturer: | Dialight |
Mounting Type: | Through Hole |
Orientation: | Right Angle |
Packaging: | Bulk |
Product Category: | LED Circuit Board Indicators |
Product Type: | LED Circuit Board Indicators |
Series: | 553 |
Subcategory: | LED Indication |
Vf - Forward Voltage: | 5 V |
Viewing Angle: | 60 deg |
Wavelength: | 635 nm, 565 nm |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары