553-0711F, Индикатор печатной платы, Зеленый Красный, 2 светодиод(-ов), Сквозное Отверстие, T-1 (3мм)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1550 шт., срок 8-10 недель
790 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт. —
480 руб.
от 25 шт. —
436 руб.
Добавить в корзину 4 шт.
на сумму 3 160 руб.
Альтернативные предложения1
Описание
553 & 571 Bi-Level Circuit Board Indicators
Dialight 553 and 571 Bi-Level Circuit Board Indicators (CBI) are offered in 2mm and 3mm packages, with two diode LED indicators each, and in several color combinations. The 553 series includes 3mm LEDs in 2x red, 2x yellow, 2x green, red/green, and yellow/green. 553-x multiple CBIs form horizontal LED arrays on 4.45mm center-lines, and 553-x-300 multiple CBIs form horizontal LED arrays on 5.08mm center-lines. The 571 series includes 2mm LEDs in 2x green, red/green, and yellow/green. Multiple CBIs form horizontal LED arrays on 2.54mm center lines. All of the Dialight 553/571 Bi-Level Circuit Board Indicators come in high contrast, UL 94V-0 rated black housing with stand-offs that facilitate PCB cleaning.
Dialight 553 and 571 Bi-Level Circuit Board Indicators (CBI) are offered in 2mm and 3mm packages, with two diode LED indicators each, and in several color combinations. The 553 series includes 3mm LEDs in 2x red, 2x yellow, 2x green, red/green, and yellow/green. 553-x multiple CBIs form horizontal LED arrays on 4.45mm center-lines, and 553-x-300 multiple CBIs form horizontal LED arrays on 5.08mm center-lines. The 571 series includes 2mm LEDs in 2x green, red/green, and yellow/green. Multiple CBIs form horizontal LED arrays on 2.54mm center lines. All of the Dialight 553/571 Bi-Level Circuit Board Indicators come in high contrast, UL 94V-0 rated black housing with stand-offs that facilitate PCB cleaning.
Технические параметры
Размер линзы,мм | 3 | |
Цвет линзы | Зеленый | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
HTS | 8541.40.20.00 | |
Package Length | 10.75 | |
Mounting | Through Hole | |
Package Width | 4.32 | |
PCB changed | 4 | |
Package Height | 9.65 | |
Lead Shape | Through Hole | |
Type | Bi-Level Bi-Color | |
Product Category | Standard LED | |
Color | Green/Red | |
Number of LEDs | 2 | |
Lens Shape Type | Circular | |
Lens Dimensions (mm) | 3x3x2.62 | |
Lens Appearance | Colorless Diffused | |
Mounting Orientation | Right Angle | |
Intensity | 10mcd|4.7mcd | |
Dominant Wavelength (nm) | 563/630 | |
Peak Wavelength (nm) | 565/635 | |
Viewing Angle (°) | 60 | |
Maximum Forward Current (mA) | 30 | |
Test Current (mA) | 10 | |
Maximum Forward Voltage (V) | 2.8 | |
Reverse Voltage (V) | 5 | |
Maximum Power Dissipation (mW) | 100 | |
Internal Protection | No | |
Typical Forward Voltage (V) | 2.1/2 | |
Minimum Operating Temperature (°C) | -55 | |
Maximum Operating Temperature (°C) | 100 | |
Lead Standoff | No | |
Supplier Color | Green/Red | |
Special Color | Green/Red | |
High Power | No | |
High Brightness | No | |
Packaging | Bulk | |
Pin Count | 4 | |
Brand: | Dialight | |
Configuration: | 2 Bi-Color LEDs, Bi-Level | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
If - Forward Current: | 10 mA | |
Illumination Colour: | Red, Green | |
LED Size: | 3 mm | |
Lens Colour/Style: | Tinted | |
Lens Shape: | Dome | |
Luminous Intensity: | 4.7 mcd, 10 mcd | |
Manufacturer: | Dialight | |
Mounting Type: | Through Hole | |
Number of LEDs: | 2 | |
Orientation: | Right Angle | |
Packaging: | Bulk | |
Product Category: | LED Circuit Board Indicators | |
Product Type: | LED Circuit Board Indicators | |
Series: | 553 | |
Subcategory: | LED Indication | |
Vf - Forward Voltage: | 2 V, 2.1 V | |
Viewing Angle: | 50 deg | |
Wavelength: | 635 nm, 565 nm | |
Вес, г | 0.68 |
Техническая документация
Datasheet
pdf, 81 КБ
Datasheet 553-0711F
pdf, 146 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.